EUR | USD
Favorite

Price & Procurement
233 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 32,63000 32,63 €
5 28,52800 142,64 €
10 27,79600 277,96 €
25 26,18680 654,67 €
50 24,43140 1.221,57 €
100 21,65180 2.165,18 €
250 20,48140 5.120,35 €

Submit a request for quotation on quantities greater than those displayed.

MS3112E10-6S

Datasheet
Digi-Key Part Number AMS3112E-10-6S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3112E10-6S
Copy  
Description CONN RCPT FMALE 6POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy  
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product

10-101949-010

CONN FLANGE GASKET 10

Amphenol Industrial Operations

0,38000 € Details

MS3181-10NW

CONN PROTECTIVE COVER 10 OLIVE

Amphenol PCD

8,30000 € Details
You May Also Be Interested In

MS3112E10-6P

CONN RCPT MALE 6POS SOLDER CUP

Amphenol Industrial Operations

29,20000 € Details

MS3180-10CA

CONN PROTECTIVE COVER 10 BLACK

Amphenol PCD

12,41000 € Details

MS3181-10CA

CONN PROTECTIVE COVER 10 BLACK

Amphenol PCD

11,10000 € Details

MS3181-8CA

CONN PROTECTIVE COVER 8 BLACK

Amphenol PCD

10,57000 € Details

EGG.1B.306.CLL

CONN RCPT FMALE 6POS SOLDER CUP

LEMO

34,64000 € Details

MS3180-8CA

CONN PROTECTIVE COVER 8 BLACK

Amphenol PCD

11,65000 € Details
Additional Resources
Standard Package 1
Other Names 71-300210-06S
AMS3112E-10-6S
AMS3112E-10-6S-MIL
MS3112E-10-6S
MS3112E-10-6S-ND
S71-300210-06S