EUR | USD
Favorite

LPF04023600LTT 4.242GHz Center Frequency Low Pass RF Filter (Radio Frequency) 3.516GHz Bandwidth 0.35dB 0402 (1005 Metric), 4 PC Pad
Price & Procurement
868 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,69100 6,91 €
25 0,66920 16,73 €
50 0,54660 27,33 €
100 0,49070 49,07 €
250 0,44604 111,51 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1984-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,38522 €
  • Digi-Reel®  : 1284-1984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 868 - Immediate
  • Unit Price: Digi-Reel®

LPF04023600LTT

Datasheet
Digi-Key Part Number 1284-1984-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LPF04023600LTT
Copy  
Description RF FILTER LOW PASS 4.242GHZ 0402
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.242GHz Center Frequency Low Pass RF Filter (Radio Frequency) 3.516GHz Bandwidth 0.35dB 0402 (1005 Metric), 4 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series LPF
Packaging Cut Tape (CT) 
Part Status Active
Frequency 4.242GHz Center
Bandwidth 3.516GHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.35dB
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm)
Height (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M50-3630242R

CONN HEADER SMD 2POS 1.27MM

Harwin Inc.

0,60000 € Details

BGS12PN10E6327XTSA1

IC RF SWITCH SPDT 6GHZ TSNP10-1

Infineon Technologies

0,50000 € Details

CC1352R1F3RGZR

IC RF TXRX+MCU BLUETOOTH 48VQFN

Texas Instruments

7,96000 € Details

PMZ600UNEYL

MOSFET N-CH 20V 0.6A XQFN3

Nexperia USA Inc.

0,26000 € Details

BGS14PN10E6327XTSA1

IC RF SWITCH SP4T 6GHZ TSNP10-1

Infineon Technologies

0,62000 € Details

0900PC15A0036E

BALUN 862MHZ-928MHZ 0805

Johanson Technology Inc.

0,61000 € Details
Additional Resources
Standard Package 1
Other Names 1284-1984-1