EUR | USD
Favorite

600S220FT250XT 22pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
11.095 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 €1,27
10 1,00000 €10,00
50 0,86640 €43,32
100 0,74980 €74,98
500 0,56654 €283,27
1.000 0,49990 €499,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1190-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,44991 €
  • Digi-Reel®  : 1284-1190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.095 - Immediate
  • Unit Price: Digi-Reel®

600S220FT250XT

Datasheet
Digi-Key Part Number 1284-1190-1-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 600S220FT250XT
Copy  
Description CAP CER 22PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
PCN Design/Specification 600 Series Within Ranges 23/Feb/2017
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600S
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1190-1