100B270JT500XT1K 27pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Price & Procurement
4.792 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,57000 €5,57
10 4,95200 €49,52
50 4,33360 €216,68
100 3,96210 €396,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

100B270JT500XT1K

Datasheet
Digi-Key Part Number 1284-100B270JT500XT1KCT-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 100B270JT500XT1K
Copy  
Description CAP CER 27PF 500V P90 1111
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

27pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 100B Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
EDA / CAD Models 100B270JT500XT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series Porcelain Superchip® ATC 100B
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient P90
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-100B270JT500XT1KCT
1284-1516-1
1284-1516-1-ND