EUR | USD
Favorite

Photo Not Available
BL-HJXGXBX32L LED Indication - Discrete 6-SMD, J-Lead
Price & Procurement
9.414 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,35400 3,54 €
100 0,22660 22,66 €
500 0,19490 97,45 €
1.000 0,15048 150,48 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BL-HJXGXBX32LTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,14254 €
  • Digi-Reel®  : BL-HJXGXBX32LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.414 - Immediate
  • Unit Price: Digi-Reel®

BL-HJXGXBX32L

Datasheet
Digi-Key Part Number BL-HJXGXBX32LCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BL-HJXGXBX32L
Copy  
Description 5050 PLCC6 RGB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Indication - Discrete 6-SMD, J-Lead

Copy  
Documents & Media
Datasheets BL-HJXGXBX32L
Product Attributes
Type Description Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series *
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Package / Case 6-SMD, J-Lead
Supplier Device Package -
Size / Dimension 5.00mm L x 5.00mm W
Height (Max) 1.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

150505M173300

LED RGB CLEAR 6PLCC SMD

Würth Elektronik

0,57000 € Details
Additional Resources
Standard Package 1
Other Names BL-HJXGXBX32LCT