EUR | USD
Favorite

AMPDAFH-A02T XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA
Price & Procurement
1.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,37000 2,37 €
10 2,31900 23,19 €
50 2,20800 110,40 €
100 1,93200 193,20 €
500 1,87682 938,41 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14625-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,45529 €
  • Digi-Reel®  : 535-14625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AMPDAFH-A02T3-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 1,35492 €
  • Bulk  : AMPDAFH-A02-ND
  • Minimum Quantity: 900  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 1,55566 €

AMPDAFH-A02T

Datasheet
Digi-Key Part Number 535-14625-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMPDAFH-A02T
Copy  
Description MEMS OSC XO 1.71V-3.63V 4VFLGA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA

Copy  
Documents & Media
Datasheets AMPD Series
Video File Abracon Power Optimized MEMS
Environmental Information Abracon RoHS2 Cert
Featured Product AMJM/AMJD/AMPM/AMPD Series Power Consumption Optimized Oscillator
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AMPD
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency - Output 1 25Mhz, 50MHz
Frequency - Output 2 -
Frequency - Output 3 -
Frequency - Output 4 -
Function -
Output -
Voltage - Supply 1.71V ~ 3.63V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.3mA (Typ)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height 0.035" (0.89mm)
Package / Case 4-VFLGA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-14625-1