EUR | USD
Favorite

Price & Procurement
1.919 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67 €
10 0,59200 5,92 €
50 0,55340 27,67 €
100 0,48910 48,91 €
500 0,46332 231,66 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9155-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,38610 €
  • Cut Tape (CT)  : 535-9155-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.919 - Immediate
  • Unit Price: 0,67000 €

ABMM-16.000MHZ-B2-T

Datasheet
Digi-Key Part Number 535-9155-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABMM-16.000MHZ-B2-T
Copy  
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABMM Series Datasheet
ABMM Drawing
Environmental Information RoHS2, Asbestos, Halogen, PFOS - ABMM Series
Mfg CAD Models ABMM.stp
HTML Datasheet ABMM Series Datasheet
EDA / CAD Models ABMM-16.000MHZ-B2-T by SnapEDA
3D Drawings ABMM.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABMM
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-7050-04-01

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

26,41000 € Details

AXS-7050-04-12

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

22,84440 € Details

AXS-7050-04-17

SOCKET 4PAD 7.0X5.0 OSCILLATOR

Abracon LLC

22,84440 € Details

AXS-7050-04-02

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

22,84440 € Details
Additional Resources
Standard Package 1
Other Names 535-9155-6