EUR | USD
Favorite

ABM8W-16.0000MHZ-6-B1U-T3 16MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
Price & Procurement
2.765 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,55100 5,51 €
50 0,51540 25,77 €
100 0,45560 45,56 €
500 0,43158 215,79 €
1.000 0,35965 359,65 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

ABM8W-16.0000MHZ-6-B1U-T3

Datasheet
Digi-Key Part Number 535-ABM8W-16.0000MHZ-6-B1U-T3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-16.0000MHZ-6-B1U-T3
Copy  
Description CRYSTAL 16.0000MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14023-6
535-14023-6-ND
535-ABM8W-16.0000MHZ-6-B1U-T3DKR