EUR | USD

Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 535-14322-2-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,20588 €

ABM8-26.690MHZ-20-B2Y-T

Datasheet
Digi-Key Part Number 535-14322-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8-26.690MHZ-20-B2Y-T
Copy  
Description CRYSTAL 26.690MHZ 20PF SMD
Copy  
Detailed Description

26.69MHz ±20ppm Crystal 20pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8 Series Datasheet
ABM8 Drawing
3D Drawings ABM8.pdf
Mfg CAD Models ABM8.stp
PCN Design/Specification ABM8 Series Product Improvement 26/Jun/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 26,69MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14322-1