EUR | USD
Favorite

Price & Procurement
3.800 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91 €
10 0,80600 8,06 €
50 0,75320 37,66 €
100 0,66550 66,55 €
500 0,63050 315,25 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9849-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,47765 €
  • Cut Tape (CT)  : 535-9849-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.800 - Immediate
  • Unit Price: 0,91000 €

ABM7-30.000MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-9849-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM7-30.000MHZ-D2Y-T
Copy  
Description CRYSTAL 30.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

30MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM7 and ABM11 Crystals
Mfg CAD Models ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
3D Drawings ABM7.pdf
Catalog Page 1424 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

FT601Q-B-T

IC USB3-32BIT SYNC FIFO 76QFN

FTDI, Future Technology Devices International Ltd

8,82000 € Details

ZX360D-B-10P(30)

CONN RCPT USB3.0 MICRO B SMD R/A

Hirose Electric Co Ltd

1,36000 € Details

TMS320F28335PGFA

IC MCU 32BIT 512KB FLASH 176LQFP

Texas Instruments

23,65000 € Details

FT600Q-B-T

IC USB3-16BIT SYNC FIFO 56QFN

FTDI, Future Technology Devices International Ltd

8,18000 € Details

1-1571983-1

SWITCH SLIDE DIP SPST 25MA 24V

TE Connectivity ALCOSWITCH Switches

2,06000 € Details

ECS-250-20-3X-TR

CRYSTAL 25.0000MHZ 20PF SMD

ECS Inc.

0,35000 € Details
Additional Resources
Standard Package 1
Other Names 535-9849-6