EUR | USD

Photo Not Available
ABM3AIG-8.000MHZ-8-1R-T 8MHz ±10ppm Crystal 8pF 150 Ohms 2-SMD, No Lead
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 535-15248-2-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,54492 €

ABM3AIG-8.000MHZ-8-1R-T

Datasheet
Digi-Key Part Number 535-15248-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3AIG-8.000MHZ-8-1R-T
Copy  
Description CRYSTAL 8MHZ 8PF SMD
Copy  
Detailed Description

8MHz ±10ppm Crystal 8pF 150 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM3AIG Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3AIG
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±150ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-15248-1