EUR | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02 €
10 0,90800 9,08 €
50 0,84840 42,42 €
100 0,74980 74,98 €
500 0,71034 355,17 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-10637-6-ND
Copy   535-10637-6-ND
Quantity Available 3.157
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3-14.7456MHZ-D2Y-T

Copy   ABM3-14.7456MHZ-D2Y-T
Description CRYSTAL 14.7456MHZ 18PF SMD
Copy   CRYSTAL 14.7456MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14.7456MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Copy   14.7456MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM3.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3 Drawing
EDA / CAD Models ABM3-14.7456MHZ-D2Y-T by SnapEDA
3D Drawings ABM3.pdf
Catalog Page 1424 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MC74VHC1G32DTT1G - ON Semiconductor | MC74VHC1G32DTT1GOSCT-ND DigiKey Electronics
  • MC74VHC1G32DTT1G
  • ON Semiconductor
  • IC GATE OR 1CH 2-INP 5TSOP
  • Unit Price 0,35000 €
  • MC74VHC1G32DTT1GOSCT-ND
  • ESD5V0D3B-TP - Micro Commercial Co | ESD5V0D3B-TPMSCT-ND DigiKey Electronics
  • ESD5V0D3B-TP
  • Micro Commercial Co
  • TVS DIODE 5V 13.5V SOD323
  • Unit Price 0,43000 €
  • ESD5V0D3B-TPMSCT-ND
  • LP2981-30DBVR - Texas Instruments | 296-17546-1-ND DigiKey Electronics
  • LP2981-30DBVR
  • Texas Instruments
  • IC REG LINEAR 3V 100MA SOT23-5
  • Unit Price 0,57000 €
  • 296-17546-1-ND
  • 0530480710 - Molex | WM1747-ND DigiKey Electronics
  • 0530480710
  • Molex
  • CONN HEADER R/A 7POS 1.25MM
  • Unit Price 0,48000 €
  • WM1747-ND
Additional Resources
Standard Package ? 1
Other Names 535-10637-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10637-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,53814 €
  • Cut Tape (CT) ? : 535-10637-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.157 - Immediate
  • Unit Price: 1,02000 €

19:25:48 9/16/2019