EUR | USD
Favorite

ABM12W-26.0000MHZ-4-B1U-T3 26MHz ±10ppm Crystal 4pF 150 Ohms 4-SMD, No Lead
Price & Procurement
2.523 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16 €
10 1,02200 10,22 €
50 0,95520 47,76 €
100 0,84430 84,43 €
500 0,79982 399,91 €
1.000 0,66652 666,52 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13946-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,58573 €
  • Digi-Reel®  : 535-13946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.523 - Immediate
  • Unit Price: Digi-Reel®

ABM12W-26.0000MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-13946-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM12W-26.0000MHZ-4-B1U-T3
Copy  
Description CRYSTAL 26.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26MHz ±10ppm Crystal 4pF 150 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM12W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13946-1