EUR | USD
Favorite

ABM11W-50.0000MHZ-4-B1U-T3 50MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1.683 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81 €
10 0,71500 7,15 €
50 0,66880 33,44 €
100 0,59100 59,10 €
500 0,55984 279,92 €
1.000 0,46654 466,54 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13931-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,42848 €
  • Digi-Reel®  : 535-13931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.683 - Immediate
  • Unit Price: Digi-Reel®

ABM11W-50.0000MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-13931-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-50.0000MHZ-4-B1U-T3
Copy  
Description CRYSTAL 50.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

50MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 50MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM10W-50.0000MHZ-4-B1U-T3

CRYSTAL 50.0000MHZ 4PF SMD

Abracon LLC

0,79000 € Details
Additional Resources
Standard Package 1
Other Names 535-13931-1