EUR | USD
Favorite

ABM11W-48.0000MHZ-4-D1X-T3 48MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Price & Procurement
2.089 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89 €
10 0,78700 7,87 €
50 0,73640 36,82 €
100 0,65070 65,07 €
500 0,61642 308,21 €
1.000 0,51368 513,68 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13921-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,45141 €
  • Digi-Reel®  : 535-13921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.089 - Immediate
  • Unit Price: Digi-Reel®

ABM11W-48.0000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-13921-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-48.0000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 48.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

48MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13921-1