EUR | USD
Favorite

ABM11W-32.0000MHZ-4-B1U-T3 32MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
In Stock: 2.778
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76 €
10 0,67800 6,78 €
50 0,63340 31,67 €
100 0,55980 55,98 €
500 0,53036 265,18 €
1.000 0,44197 441,97 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13893-2-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,38840 €

ABM11W-32.0000MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-13893-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-32.0000MHZ-4-B1U-T3
Copy  
Description CRYSTAL 32.0000MHZ 4PF SMD
Copy  
Detailed Description

32MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13893-1