EUR | USD
Favorite

ABM11W-27.1200MHZ-4-B1U-T3 27.12MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1.762 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84 €
10 0,74700 7,47 €
50 0,69900 34,95 €
100 0,61760 61,76 €
500 0,58510 292,55 €
1.000 0,48758 487,58 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13876-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,42848 €
  • Digi-Reel®  : 535-13876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.762 - Immediate
  • Unit Price: Digi-Reel®

ABM11W-27.1200MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-13876-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-27.1200MHZ-4-B1U-T3
Copy  
Description CRYSTAL 27.1200MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27.12MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 27,12MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13876-1