EUR | USD
Favorite

ABM11W-25.0000MHZ-6-D1X-T3 25MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2.372 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79 €
10 0,69900 6,99 €
50 0,65400 32,70 €
100 0,57780 57,78 €
500 0,54744 273,72 €
1.000 0,45619 456,19 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13847-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,40090 €
  • Cut Tape (CT)  : 535-13847-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.372 - Immediate
  • Unit Price: 0,79000 €

ABM11W-25.0000MHZ-6-D1X-T3

Datasheet
Digi-Key Part Number 535-13847-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-25.0000MHZ-6-D1X-T3
Copy  
Description CRYSTAL 25.0000MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13847-6