EUR | USD
Favorite

ABM10W-38.4000MHZ-8-B1U-T3 38.4MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
2.581 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67 €
10 0,59900 5,99 €
50 0,55960 27,98 €
100 0,49440 49,44 €
500 0,46836 234,18 €
1.000 0,39030 390,30 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13785-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,34299 €
  • Cut Tape (CT)  : 535-13785-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.581 - Immediate
  • Unit Price: 0,67000 €

ABM10W-38.4000MHZ-8-B1U-T3

Datasheet
Digi-Key Part Number 535-13785-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-38.4000MHZ-8-B1U-T3
Copy  
Description CRYSTAL 38.4000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 38,4MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13785-6