EUR | USD

ABM10W-30.0000MHZ-7-B1U-T3 30MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 535-13768-2-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,34119 €

ABM10W-30.0000MHZ-7-B1U-T3

Datasheet
Digi-Key Part Number 535-13768-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-30.0000MHZ-7-B1U-T3
Copy  
Description CRYSTAL 30.0000MHZ 7PF SMD
Copy  
Detailed Description

30MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13768-1