EUR | USD

ABM10W-26.0000MHZ-4-D1X-T3 26MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 535-13738-2-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,39368 €

ABM10W-26.0000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-13738-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-26.0000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 26.0000MHZ 4PF SMD
Copy  
Detailed Description

26MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13738-1