EUR | USD
Favorite

ABM10W-20.0000MHZ-4-D1X-T3 20MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2.930 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,69100 6,91 €
50 0,64560 32,28 €
100 0,57040 57,04 €
500 0,54042 270,21 €
1.000 0,45035 450,35 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13697-2-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,39576 €

ABM10W-20.0000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-13697-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-20.0000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 20.0000MHZ 4PF SMD
Copy  
Detailed Description

20MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13697-1