EUR | USD
Favorite

Price & Procurement
1.486 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,52600 5,26 €
50 0,47340 23,67 €
100 0,42070 42,07 €
500 0,39966 199,83 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10600-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,30596 €
  • Cut Tape (CT)  : 535-10600-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.486 - Immediate
  • Unit Price: 0,63000 €

ABLSG-6.144MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-10600-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLSG-6.144MHZ-D2Y-T
Copy  
Description CRYSTAL 6.1440MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6.144MHz ±20ppm Crystal 18pF 100 Ohms HC-49/US - 3 Lead

Copy  
Documents & Media
Datasheets ABLSG Series Datasheet
ABLSG Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABLSG.stp
3D Drawings ABLSG.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLSG
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 6,144MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US - 3 Lead
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-10600-6