EUR | USD
Favorite

ABLS7M2-25.000MHZ-D2Y-T 25MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Price & Procurement
2.149 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,30000 3,00 €
50 0,27020 13,51 €
100 0,24020 24,02 €
500 0,22818 114,09 €
1.000 0,19215 192,15 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-12836-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,16376 €
  • Cut Tape (CT)  : 535-12836-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.149 - Immediate
  • Unit Price: 0,36000 €

ABLS7M2-25.000MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-12836-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS7M2-25.000MHZ-D2Y-T
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead

Copy  
Documents & Media
Datasheets ABLS7M2 Series Datasheet
Environmental Information Abracon RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS7M2
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C190KFKT

LED ORANGE CLEAR CHIP SMD

Lite-On Inc.

0,22000 € Details

LTST-C190TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

0,47000 € Details

W5100S-L

IC ETHERNET CNTRLR SPI 48LQFP

WIZnet

2,87000 € Details

74LVC1G08GW-Q100,1

IC GATE AND 1CH 2-INP 5TSSOP

Nexperia USA Inc.

0,28000 € Details
Additional Resources
Standard Package 1
Other Names 535-12836-6