EUR | USD
Favorite

Photo Not Available
ABLS-8.000MHZ-B4H-T 8MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Price & Procurement
3.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,27600 2,76 €
50 0,24760 12,38 €
100 0,22020 22,02 €
500 0,20916 104,58 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-15002-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16012 €
  • Digi-Reel®  : 535-15002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®

ABLS-8.000MHZ-B4H-T

Datasheet
Digi-Key Part Number 535-15002-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-8.000MHZ-B4H-T
Copy  
Description CRYSTAL 8.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
Environmental Information Abracon RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±35ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-15002-1