EUR | USD
Favorite

Price & Procurement
12.023 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46 €
10 0,37600 3,76 €
50 0,33800 16,90 €
100 0,30050 30,05 €
500 0,28548 142,74 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9078-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,21854 €
  • Cut Tape (CT)  : 535-9078-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.023 - Immediate
  • Unit Price: 0,46000 €

ABLS-25.000MHZ-B2F-T

Datasheet
Digi-Key Part Number 535-9078-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-25.000MHZ-B2F-T
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABLS.stp
HTML Datasheet ABLS Series Datasheet
ABLS Series SMD Drawing
3D Drawings ABLS.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-1147-02-02

SOCKET 2PAD 11.5X4.8 CRYSTAL

Abracon LLC

28,01880 € Details
You May Also Be Interested In

CB3LV-3I-100M000000

XTAL OSC XO 100.0000MHZ HCMOS

CTS-Frequency Controls

2,77000 € Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

0,21000 € Details

ABLS-12.000MHZ-B2-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

0,46000 € Details

MICROSMD050F-2

PTC RESET FUSE 13.2V 500MA 1210

Littelfuse Inc.

0,41000 € Details

ENC28J60-I/ML

IC ETHERNET CTRLR W/SPI 28QFN

Microchip Technology

2,72000 € Details

ENC28J60T-I/SS

IC ETHERNET CTLR SPI 28SSOP

Microchip Technology

2,59000 € Details
Additional Resources
Standard Package 1
Other Names 535-9078-6