EUR | USD

Price & Procurement
5,008 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 €1,45
10 1,30000 €13,00
25 1,22640 €30,66
100 1,04490 €104,49
250 0,98116 €245,29
500 0,85852 €429,26
1.000 0,71135 €711,35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-11932-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 5,008 - Immediate
  • Unit Price: €0.66843
  • Cut Tape (CT)  : 535-11932-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,008 - Immediate
  • Unit Price: €1.46000

AB1805-T3

Datasheet
Digi-Key Part Number 535-11932-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number AB1805-T3
Copy  
Description IC RTC CLK/CALENDAR I2C 16-QFN
Copy  
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 256B I²C, 2-Wire Serial 16-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging Digi-Reel® 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer
Memory Size 256B
Time Format HH:MM:SS:hh
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7V ~ 3.6V
Voltage - Supply, Battery 1.5V ~ 3.6V
Current - Timekeeping (Max) 0.17µA ~ 0.22µA @ 1.8V ~ 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AB0815-T3

IC RTC CLK/CALENDAR SPI 16-QFN

Abracon LLC

€1.37000 Details

ABS06-107-32.768KHZ-T

CRYSTAL 32.7680KHZ 4PF SMD

Abracon LLC

€1.28000 Details

ABS07-32.768KHZ-6-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

€1.15000 Details

TDD01H0SB1R

SWITCH SLIDE DIP SPDT 25MA 24V

C&K

€1.71000 Details

CPH3225A

CAP 11MF 3.3V SURFACE MNT

Seiko Instruments

€1.56000 Details

ABS07-120-32.768KHZ-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

€1.14000 Details
Additional Resources
Standard Package 1
Other Names 535-11932-6