Add To Favorites
S-8241ABKMC-GBKT2G Battery Battery Protection IC Lithium-Ion/Polymer SOT-23-5
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79 €
10 0,68800 6,88 €
25 0,60880 15,22 €
100 0,53040 53,04 €
250 0,46168 115,42 €
500 0,39292 196,46 €
1.000 0,31434 314,34 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 728-1032-1-ND
Copy   728-1032-1-ND
Quantity Available 47.031
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-8241ABKMC-GBKT2G

Copy   S-8241ABKMC-GBKT2G
Description IC BATT PROTECTION 1CELL SOT23-5
Copy   IC BATT PROTECTION 1CELL SOT23-5
Detailed Description

Battery Battery Protection IC Lithium-Ion/Polymer SOT-23-5

Copy   Battery Battery Protection IC Lithium-Ion/Polymer SOT-23-5
Documents & Media
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Battery Protection
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Fault Protection Over Current, Over Voltage
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S-8241ABPMC-GBPT2G - ABLIC U.S.A. Inc. | 728-1033-1-ND DigiKey Electronics
  • S-8241ABPMC-GBPT2G
  • ABLIC U.S.A. Inc.
  • IC BATT PROTECTION 1CELL SOT23-5
  • Unit Price 0,79000 €
  • 728-1033-1-ND
  • BQ29700DSER - Texas Instruments | 296-43985-1-ND DigiKey Electronics
  • BQ29700DSER
  • Texas Instruments
  • IC LITHIUM BATT PROTECT 6-SON
  • Unit Price 0,60000 €
  • 296-43985-1-ND
  • S-8232ABFT-T2-G - ABLIC U.S.A. Inc. | 728-1031-1-ND DigiKey Electronics
  • S-8232ABFT-T2-G
  • ABLIC U.S.A. Inc.
  • IC BATT PROTECTION 2CELL 8-TSSOP
  • Unit Price 1,44000 €
  • 728-1031-1-ND
  • AP9101CK6-ADTRG1 - Diodes Incorporated | AP9101CK6-ADTRG1DICT-ND DigiKey Electronics
  • AP9101CK6-ADTRG1
  • Diodes Incorporated
  • IC BATT PROT LI-ION 1-CELL SOT26
  • Unit Price 0,42000 €
  • AP9101CK6-ADTRG1DICT-ND
  • BQ29209DRBR - Texas Instruments | 296-27677-1-ND DigiKey Electronics
  • BQ29209DRBR
  • Texas Instruments
  • IC VOLT PROT 2-CELL LI-ION 8SON
  • Unit Price 0,78000 €
  • 296-27677-1-ND
Additional Resources
Standard Package ? 1
Other Names 728-1032-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1032-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,27657 €
  • Digi-Reel® ? : 728-1032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.031 - Immediate
  • Unit Price: Digi-Reel®

15:22:45 2/18/2019