EUR | USD
Favorite

780202F00000G Heat Sink Aluminum Board Level, Vertical, Extrusion
Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 89,69000 89,69 €
10 84,08600 840,86 €
25 78,48040 1.962,01 €
50 75,67740 3.783,87 €
100 72,87450 7.287,45 €

Submit a request for quotation on quantities greater than those displayed.

780202F00000G

Datasheet
Digi-Key Part Number HS491-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 780202F00000G
Copy  
Description 78020 EXTRUSION 1.85X1.18"X4.1'
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Heat Sink Aluminum Board Level, Vertical, Extrusion

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series -
Part Status Active
Type Board Level, Vertical, Extrusion
Package Cooled -
Attachment Method Clip and PC Pin
Shape Rectangular, Pin Fins
Length 49.500" (1257.30mm)
Width 1.181" (30.00mm)
Diameter -
Height Off Base (Height of Fin) 1.850" (47.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural -
Material Aluminum
Material Finish -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

782452F00000G

78245 EXTRUSION 2.36X1.06"X4.1'

Aavid, Thermal Division of Boyd Corporation

87,08000 € Details

MAX03NG

MAX CLIP TO-247/MAX247 STD-FORCE

Aavid, Thermal Division of Boyd Corporation

0,21000 € Details

782202F00000G

78220 EXTRUSION 2.36X1.18"X4.1'

Aavid, Thermal Division of Boyd Corporation

89,71000 € Details

MAX10NG

MAX CLIP TO-220 STD-FORCE LONG

Aavid, Thermal Division of Boyd Corporation

0,22000 € Details

780802F00000G

78080 EXTRUSION 2.36X1.06"X4.1'

Aavid, Thermal Division of Boyd Corporation

109,18000 € Details

ASP0450422

SPRING CLAMP TERMINAL BLOCK, PLU

METZ CONNECT USA Inc.

2,68000 € Details
Additional Resources
Standard Package 1
Other Names 780202F00000 (SPECIAL PKG)
HS491