Price & Procurement
10.514 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 €1,33
10 1,27200 €12,72
25 1,23880 €30,97
50 1,20520 €60,26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,33000

Excludes VAT

€1,60930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 7109D/TRGTR-ND
  • Minimum Quantity: 125
  • Quantity Available: 10.250 - Immediate
  • Unit Price: €1,13832
  • Cut Tape (CT)  : 7109D/TRGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.514 - Immediate
  • Unit Price: €1,33000

7109D/TRG

Datasheet
Digi-Key Part Number 7109D/TRGDKR-ND
Copy  
Manufacturer

Aavid, Thermal Division of Boyd Corporation

Copy  
Manufacturer Part Number 7109D/TRG
Copy  
Description HEATSINK TO-263 (D2PK)
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Heat Sink TO-263 (D²Pak) Copper 2.0W @ 30°C Top Mount

Copy  
Customer Reference
Documents & Media
Datasheets Standard Heatsinks Catalog
Other Related Documents Heat Sink Fabrications Guide
Design Resources Thermal Interface Materials Explained
HTML Datasheet Standard Heatsinks Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Type Top Mount
Package Cooled TO-263 (D²Pak)
Attachment Method SMD Pad
Shape Rectangular, Fins
Length 0.763" (19.38mm)
Width 1.000" (25.40mm)
Diameter -
Fin Height 0.450" (11.43mm)
Power Dissipation @ Temperature Rise 2.0W @ 30°C
Thermal Resistance @ Forced Air Flow 3.00°C/W @ 300 LFM
Thermal Resistance @ Natural 11.00°C/W
Material Copper
Material Finish Tin
Base Part Number 7109
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

573100D00000G

TOP MOUNT HEATSINK .4" D-PAK

Aavid, Thermal Division of Boyd Corporation

€1,71000 Details

5016

PC TEST POINT COMPACT

Keystone Electronics

€0,36000 Details

7109DG

TOP MOUNT HEATSINK .45" D2PAK

Aavid, Thermal Division of Boyd Corporation

€1,18000 Details

573300D00000G

TOP MOUNT HEATSINK .4" D2PAK

Aavid, Thermal Division of Boyd Corporation

€2,24000 Details

219-263A-TR

TO-263 HEAT SINK ANODZD REEL

Wakefield-Vette

€2,56000 Details

217-36CTE6

HEATSINK DPAK SMT TIN PLATED

Wakefield-Vette

€0,36000 Details
Additional Resources
Standard Package 1
Other Names 7109D/TRGDKR