TLF9UAH202WR54K1 2mH @ 1kHz 2 Line Common Mode Choke Through Hole 540mA DCR 1Ohm
Available To Order
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
500 0,40710 €203,55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40710

Excludes VAT

€0,49259

Includes VAT

TLF9UAH202WR54K1

Datasheet
Digi-Key Part Number 587-2796-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number TLF9UAH202WR54K1
Copy  
Description CMC 2MH 540MA 2LN TH
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2mH @ 1kHz 2 Line Common Mode Choke Through Hole 540mA DCR 1Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series TLF9
Packaging Bulk 
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 2mH @ 1kHz
Current Rating (Max) 540mA
DC Resistance (DCR) (Max) 1Ohm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -25°C ~ 105°C
Ratings -
Approval Agency -
Features -
Mounting Type Through Hole
Size / Dimension 0.669" L x 0.591" W (17.00mm x 15.00mm)
Height (Max) 0.472" (12.00mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 587-2796
LM TLF 9UAH202WR54K1