EUR | USD

ERA-3YEB101V 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Non-Stock

ERA-3YEB101V

Datasheet
Digi-Key Part Number P100YCT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERA-3YEB101V
Copy  
Description RES SMD 100 OHM 0.1% 1/10W 0603
Copy  
Detailed Description

100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-3Y
Packaging Cut Tape (CT) 
Part Status Obsolete
Resistance 100 Ohms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P100YCT