EUR | USD
Favorite

ERA-3AEB101V 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
22.487 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 €0,25
10 0,21200 €2,12
100 0,08280 €8,28
1.000 0,03463 €34,63
2.500 0,03175 €79,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P100DBTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 22.883 - Immediate
  • Unit Price: 0,02886 €
  • Digi-Reel®  : P100DBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.883 - Immediate
  • Unit Price: Digi-Reel®

ERA-3AEB101V

Datasheet
Digi-Key Part Number P100DBCT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERA-3AEB101V
Copy  
Description RES SMD 100 OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-3A
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 Ohms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P100DBCT