EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
450 0,34598 €155,69
900 0,32491 €292,42
1.350 0,30384 €410,18
3.150 0,27749 €874,10
11.250 0,25642 €2.884,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : BK-883-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.684 - Immediate
  • Unit Price: 0,38000 €
  • Cut Tape (CT)  : BK-883-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 79 - Immediate
    13.500 - Factory Stock 
  • Unit Price: 0,54000 €
  • Digi-Reel®  : BK-883-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 79 - Immediate
    13.500 - Factory Stock 
  • Unit Price: Digi-Reel®

BK-883-TR

Datasheet
Digi-Key Part Number BK-883-TR-ND
Copy  
Manufacturer

MPD (Memory Protection Devices)

Copy  
Manufacturer Part Number BK-883-TR
Copy  
Description BATTERY RETAINER COIN 20MM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2016, 2020, 2025, 2032
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.156" (3.96mm)
Operating Temperature -40°C ~ 270°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

BC-2003-TR

BATTERY RETAINER COIN 20MM SMD

MPD (Memory Protection Devices)

0,60000 € Details

USB-A1VSB6

CONN RCPT TYPEA 4POS VERT

On Shore Technology Inc.

0,56000 € Details

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

0,14000 € Details

3002TR

BATTERY RETAINER COIN 20MM SMD

Keystone Electronics

0,83000 € Details

961102-6404-AR

CONN HEADER VERT 2POS 2.54MM

3M

0,19000 € Details

ABS25-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

0,94000 € Details
Additional Resources
Standard Package 450
Other Names BK-883TR
BK-883TR-ND
BK883TR