EUR | USD
Favorite

Photo Not Available
98110001439 Capacitive Touch Screen Overlay 19.42" (493.27mm) USB
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
20 213,21200 4.264,24 €

Submit a request for quotation on quantities greater than those displayed.

98110001439

Digi-Key Part Number 98110001439-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 98110001439
Copy  
Description TOUCH SCREEN CAPACITIVE 19.42"
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Capacitive Touch Screen Overlay 19.42" (493.27mm) USB

Copy  
Documents & Media
Featured Product SCT7650EX Series Surface Capacitive Touch System
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series MicroTouch™ System SCT7650EX
Part Status Active
Length -
Width -
Height -
Interface USB
Type Capacitive
Diagonal Screen Size 19.42" (493.27mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 51119974164
98-1100-0143-9