EUR | USD
Favorite

Photo Not Available
3M CM592 0.5" X 1"-25
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
6 10,13167 60,79 €

Submit a request for quotation on quantities greater than those displayed.

3M CM592 0.5" X 1"-25

Datasheet
Digi-Key Part Number 3MCM5920.5"X1"-25-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3M CM592 0.5" X 1"-25
Copy  
Description 3M CM592 RADIANT LIGHT FILM - 0.
Copy  
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Radiant Light Films
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series -
Part Status Active
Type Radiant Light Film
Width 0.50" (12.70mm)
Length 1.00" (25.4mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3M CM592 0.5" X 1"-25-ND
3MCM5920.5"X1"-25