EUR | USD

S1G ON Semiconductor - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
S1G Datasheet S1G - ON Semiconductor S1GFSTR-ND S1G DIODE GEN PURP 400V 1A SMA 1.267.500 - Immediate Available: 1.267.500 0,02552 € 7.500 Minimum: 7.500 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 400V 1A 1,1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1,8µs 1µA @ 400V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1G Datasheet S1G - ON Semiconductor S1GFSCT-ND S1G DIODE GEN PURP 400V 1A SMA 1.275.203 - Immediate Available: 1.275.203 0,13000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 400V 1A 1,1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1,8µs 1µA @ 400V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1G Datasheet S1G - ON Semiconductor S1GFSDKR-ND S1G DIODE GEN PURP 400V 1A SMA 1.275.203 - Immediate Available: 1.275.203 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 400V 1A 1,1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1,8µs 1µA @ 400V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
Results per Page
Page 1/1

00:32:21 1/24/2020