EUR | USD

MURA120 ON Semiconductor - Diodes - Rectifiers - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
MURA120T3G Datasheet MURA120T3G - ON Semiconductor MURA120T3GOSTR-ND MURA120T3G DIODE GEN PURP 200V 2A SMA 20.000 - Immediate Available: 20.000 0,08291 € 5.000 Minimum: 5.000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 200V 2A 875mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 35ns 2µA @ 200V
-
Surface Mount DO-214AC, SMA SMA -65°C ~ 175°C
MURA120T3G Datasheet MURA120T3G - ON Semiconductor MURA120T3GOSCT-ND MURA120T3G DIODE GEN PURP 200V 2A SMA 24.185 - Immediate Available: 24.185 0,38000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 200V 2A 875mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 35ns 2µA @ 200V
-
Surface Mount DO-214AC, SMA SMA -65°C ~ 175°C
MURA120T3G Datasheet MURA120T3G - ON Semiconductor MURA120T3GOSDKR-ND MURA120T3G DIODE GEN PURP 200V 2A SMA 24.185 - Immediate Available: 24.185 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 200V 2A 875mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 35ns 2µA @ 200V
-
Surface Mount DO-214AC, SMA SMA -65°C ~ 175°C
-
MURA120T3H - ON Semiconductor MURA120T3H-ND
MURA120T3H DIODE GEN PURPOSE 0 Available: 0
Obsolete
-
-
-
Obsolete Standard 200V 2A 875mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 35ns 2µA @ 200V
-
Surface Mount DO-214AC, SMA SMA -65°C ~ 175°C
Results per Page
Page 1/1

15:41:21 8/7/2020