173-E09 NorComp Inc. - D-Sub Connectors

Results: 6
6 Remaining
Filter Options:
Connector Type
Clear
Mounting Type
Clear
Flange Feature
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Connector Style Connector Type Number of Positions Number of Rows Mounting Type Shell Size, Connector Layout Contact Type Flange Feature Termination Shell Material, Finish Contact Finish Contact Finish Thickness Ingress Protection Material Flammability Rating Current Rating (Amps) Backset Spacing Features
   
173-E09-113R001 Datasheet 173-E09-113R001 - NorComp Inc. 1173-109MEA-ND 173-E09-113R001 NorComp Inc. CONN D-SUB PLUG 9POS R/A SLDR 475 - Immediate Available: 475 €4,12000 1 Minimum: 1 Tray 173-E, M Series Active D-Sub Plug, Male Pins 9 2 Panel Mount, Through Hole, Right Angle 1 (DE, E) Signal Housing/Shell (Unthreaded) Solder Steel, Nickel Plated Gold Flash
-
UL94 V-0 5A 0.283" (7.20mm) Grounding Indents
173-E09-213R001 Datasheet 173-E09-213R001 - NorComp Inc. 1173-109FEA-ND 173-E09-213R001 NorComp Inc. CONN D-SUB RCPT 9POS R/A SLDR 175 - Immediate Available: 175 €5,50000 1 Minimum: 1 Tray 173-E, M Series Active D-Sub Receptacle, Female Sockets 9 2 Through Hole, Right Angle 1 (DE, E) Signal Housing/Shell (Unthreaded) Solder Steel, Nickel Plated Gold Flash
-
UL94 V-0 5A 0.283" (7.20mm)
-
173-E09-213R461 Datasheet Photo Not Available NOR1838-ND 173-E09-213R461 NorComp Inc. CONN D-SUB RCPT 9POS R/A SLDR 205 - Immediate Available: 205 €4,52000 1 Minimum: 1 Tray 173-E, M Series Active D-Sub Receptacle, Female Sockets 9 2 Through Hole, Right Angle 1 (DE, E) Signal Housing/Shell (4-40) Solder Steel, Nickel Plated Gold Flash
-
UL94 V-0 5A 0.283" (7.20mm) Board Lock, Mounting Brackets
173-E09-213R141 Datasheet 173-E09-213R141 - NorComp Inc. 173-109FEA-ND 173-E09-213R141 NorComp Inc. CONN D-SUB RCPT 9POS R/A SLDR 123 - Immediate Available: 123 €7,01000 1 Minimum: 1 Tray 173-E, M Series Active D-Sub Receptacle, Female Sockets 9 2 Through Hole, Right Angle 1 (DE, E) Signal Mating Side, Female Screwlock (4-40) Solder Steel, Nickel Plated Gold Flash
-
UL94 V-0 5A 0.283" (7.20mm) Mounting Brackets
173-E09-113R461 Datasheet 173-E09-113R461 - NorComp Inc. NOR1837-ND 173-E09-113R461 NorComp Inc. CONN D-SUB PLUG 9POS R/A SLDR 20 - Immediate Available: 20 €4,39000 1 Minimum: 1 Tray 173-E, M Series Active D-Sub Plug, Male Pins 9 2 Panel Mount, Through Hole, Right Angle 1 (DE, E) Signal Housing/Shell (4-40) Solder Steel, Nickel Plated Gold Flash
-
UL94 V-0 5A 0.283" (7.20mm) Board Lock, Grounding Indents, Mounting Brackets
173-E09-113R141 Datasheet 173-E09-113R141 - NorComp Inc. 173-109MEA-ND 173-E09-113R141 NorComp Inc. CONN D-SUB PLUG 9POS R/A SLDR 0 Available: 0
Standard Lead Time 14 Weeks
€5,75000 1 Minimum: 1 Tray 173-E, M Series Active D-Sub Plug, Male Pins 9 2 Panel Mount, Through Hole, Right Angle 1 (DE, E) Signal Mating Side, Female Screwlock (4-40) Solder Steel, Nickel Plated Gold Flash
-
UL94 V-0 5A 0.283" (7.20mm) Grounding Indents, Mounting Brackets
Results per Page
Page 1/1

03:55:32 10/27/2021