EUR | USD

BAS516 Nexperia USA Inc. - Diodes - Rectifiers - Single

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
BAS516,315 Datasheet BAS516,315 - Nexperia USA Inc. BAS516,315-ND BAS516,315 DIODE GEN PURP 100V 250MA SOD523 0 Available: 0
Standard Lead Time 4 Weeks
0,02912 € 8.000
Non-Stock
Minimum: 8.000
Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, BAS16 Active Standard 100V 250mA (DC) 1,25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 150°C (Max)
BAS516,135 Datasheet BAS516,135 - Nexperia USA Inc. 1727-6378-2-ND BAS516,135 DIODE GEN PURP 100V 250MA SOD523 50.000 - Immediate Available: 50.000 0,02415 € 10.000 Minimum: 10.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, BAS16 Active Standard 100V 250mA (DC) 1,25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 150°C (Max)
BAS516,115 Datasheet BAS516,115 - Nexperia USA Inc. 1727-2893-2-ND BAS516,115 DIODE GEN PURP 100V 250MA SOD523 496.854 - Immediate Available: 496.854 0,03367 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, BAS16 Active Standard 100V 250mA (DC) 1,25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 150°C (Max)
BAS516,135 Datasheet BAS516,135 - Nexperia USA Inc. 1727-6378-1-ND BAS516,135 DIODE GEN PURP 100V 250MA SOD523 57.337 - Immediate Available: 57.337 0,18000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, BAS16 Active Standard 100V 250mA (DC) 1,25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 150°C (Max)
BAS516,115 Datasheet BAS516,115 - Nexperia USA Inc. 1727-2893-1-ND BAS516,115 DIODE GEN PURP 100V 250MA SOD523 496.854 - Immediate Available: 496.854 0,18000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, BAS16 Active Standard 100V 250mA (DC) 1,25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 150°C (Max)
BAS516,135 Datasheet BAS516,135 - Nexperia USA Inc. 1727-6378-6-ND BAS516,135 DIODE GEN PURP 100V 250MA SOD523 57.337 - Immediate Available: 57.337 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, BAS16 Active Standard 100V 250mA (DC) 1,25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 150°C (Max)
BAS516,115 Datasheet BAS516,115 - Nexperia USA Inc. 1727-2893-6-ND BAS516,115 DIODE GEN PURP 100V 250MA SOD523 496.854 - Immediate Available: 496.854 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, BAS16 Active Standard 100V 250mA (DC) 1,25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 150°C (Max)
Results per Page
Page 1/1

04:50:49 4/9/2020