PIC18LF2321 Microchip Technology - Embedded - Microcontrollers

Results: 7
7 Remaining
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
7 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC18LF2321-I/ML Datasheet PIC18LF2321-I/ML - Microchip Technology PIC18LF2321-I/ML-ND PIC18LF2321-I/ML Microchip Technology IC MCU 8BIT 8KB FLASH 28QFN 473 - Immediate Available: 473 €4,00000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 25 8KB (4K x 16) FLASH 256 x 8 512 x 8 2V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC18LF2321-I/SS Datasheet PIC18LF2321-I/SS - Microchip Technology PIC18LF2321-I/SS-ND PIC18LF2321-I/SS Microchip Technology IC MCU 8BIT 8KB FLASH 28SSOP 493 - Immediate Available: 493 €3,66000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 25 8KB (4K x 16) FLASH 256 x 8 512 x 8 2V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18LF2321-I/SO Datasheet PIC18LF2321-I/SO - Microchip Technology PIC18LF2321-I/SO-ND PIC18LF2321-I/SO Microchip Technology IC MCU 8BIT 8KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 52 Weeks
€3,71000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 25 8KB (4K x 16) FLASH 256 x 8 512 x 8 2V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18LF2321T-I/SS Datasheet PIC18LF2321T-I/SS - Microchip Technology PIC18LF2321T-I/SS-ND PIC18LF2321T-I/SS Microchip Technology IC MCU 8BIT 8KB FLASH 28SSOP 0 Available: 0
Standard Lead Time 52 Weeks
€3,73158 2.100
Non-Stock
Minimum: 2.100
Tape & Reel (TR)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 25 8KB (4K x 16) FLASH 256 x 8 512 x 8 2V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18LF2321T-I/SO Datasheet PIC18LF2321T-I/SO - Microchip Technology PIC18LF2321T-I/SO-ND PIC18LF2321T-I/SO Microchip Technology IC MCU 8BIT 8KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 52 Weeks
€3,77058 1.600
Non-Stock
Minimum: 1.600
Tape & Reel (TR)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 25 8KB (4K x 16) FLASH 256 x 8 512 x 8 2V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18LF2321T-I/ML Datasheet PIC18LF2321T-I/ML - Microchip Technology PIC18LF2321T-I/ML-ND PIC18LF2321T-I/ML Microchip Technology IC MCU 8BIT 8KB FLASH 28QFN 0 Available: 0
Standard Lead Time 52 Weeks
€4,05663 1.600
Non-Stock
Minimum: 1.600
Tape & Reel (TR)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 25 8KB (4K x 16) FLASH 256 x 8 512 x 8 2V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC18LF2321-I/SP Datasheet PIC18LF2321-I/SP - Microchip Technology PIC18LF2321-I/SP-ND PIC18LF2321-I/SP Microchip Technology IC MCU 8BIT 8KB FLASH 28SPDIP 0 Available: 0
Standard Lead Time 52 Weeks
€4,12164 165
Non-Stock
Minimum: 165
Tube PIC® 18F Active PIC 8-Bit 40MHz I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 25 8KB (4K x 16) FLASH 256 x 8 512 x 8 2V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
Results per Page
Page 1/1

04:21:16 10/19/2021