EUR | USD

MCR12 Littelfuse Inc. - Thyristors - SCRs

Results: 16
16 Remaining
Filter Options:
Packaging
Clear
Voltage - Off State
Clear
Current - Gate Trigger (Igt) (Max)
Clear
Voltage - On State (Vtm) (Max)
Clear
Current - On State (It (AV)) (Max)
Clear
Current - Hold (Ih) (Max)
Clear
SCR Type
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
16 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MCR12DCNT4G Datasheet MCR12DCNT4G - Littelfuse Inc. MCR12DCNT4GOSTR-ND MCR12DCNT4G THYRISTOR SCR 12A 800V DPAK 7.500 - Immediate Available: 7.500 0,32399 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active 800V 1V 20mA 1,9V 7,8A 12A 40mA 10µA 100A @ 60Hz Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR12DCNT4G Datasheet MCR12DCNT4G - Littelfuse Inc. MCR12DCNT4GOSCT-ND MCR12DCNT4G THYRISTOR SCR 12A 800V DPAK 9.424 - Immediate Available: 9.424 0,81000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 800V 1V 20mA 1,9V 7,8A 12A 40mA 10µA 100A @ 60Hz Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR12DCNT4G Datasheet MCR12DCNT4G - Littelfuse Inc. MCR12DCNT4GOSDKR-ND MCR12DCNT4G THYRISTOR SCR 12A 800V DPAK 9.424 - Immediate Available: 9.424 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 800V 1V 20mA 1,9V 7,8A 12A 40mA 10µA 100A @ 60Hz Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR12DSMT4G Datasheet MCR12DSMT4G - Littelfuse Inc. MCR12DSMT4GOSTR-ND MCR12DSMT4G THYRISTOR SCR 12A 600V DPAK 17.500 - Immediate Available: 17.500 0,40985 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active 600V 1V 200µA 1,9V 7,6A 12A 6mA 10µA 100A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR12DSMT4G Datasheet MCR12DSMT4G - Littelfuse Inc. MCR12DSMT4GOSCT-ND MCR12DSMT4G THYRISTOR SCR 12A 600V DPAK 21.123 - Immediate Available: 21.123 0,85000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 600V 1V 200µA 1,9V 7,6A 12A 6mA 10µA 100A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR12DSMT4G Datasheet MCR12DSMT4G - Littelfuse Inc. MCR12DSMT4GOSDKR-ND MCR12DSMT4G THYRISTOR SCR 12A 600V DPAK 21.123 - Immediate Available: 21.123 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 600V 1V 200µA 1,9V 7,6A 12A 6mA 10µA 100A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR12DCMT4G Datasheet MCR12DCMT4G - Littelfuse Inc. MCR12DCMT4GOSTR-ND MCR12DCMT4G THYRISTOR SCR 12A 600V DPAK 7.500 - Immediate Available: 7.500 0,40985 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active 600V 1V 20mA 1,9V 7,8A 12A 40mA 10µA 100A @ 60Hz Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR12DCMT4G Datasheet MCR12DCMT4G - Littelfuse Inc. MCR12DCMT4GOSCT-ND MCR12DCMT4G THYRISTOR SCR 12A 600V DPAK 10.415 - Immediate Available: 10.415 0,85000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 600V 1V 20mA 1,9V 7,8A 12A 40mA 10µA 100A @ 60Hz Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR12DCMT4G Datasheet MCR12DCMT4G - Littelfuse Inc. MCR12DCMT4GOSDKR-ND MCR12DCMT4G THYRISTOR SCR 12A 600V DPAK 10.415 - Immediate Available: 10.415 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 600V 1V 20mA 1,9V 7,8A 12A 40mA 10µA 100A @ 60Hz Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR12DSNT4G Datasheet MCR12DSNT4G - Littelfuse Inc. MCR12DSNT4GOSTR-ND MCR12DSNT4G THYRISTOR SCR 12A 800V DPAK 2.500 - Immediate Available: 2.500 0,40985 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active 800V 1V 200µA 1,9V 7,6A 12A 6mA 10µA 100A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR12DSNT4G Datasheet MCR12DSNT4G - Littelfuse Inc. MCR12DSNT4GOSCT-ND MCR12DSNT4G THYRISTOR SCR 12A 800V DPAK 4.829 - Immediate Available: 4.829 0,85000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 800V 1V 200µA 1,9V 7,6A 12A 6mA 10µA 100A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR12DSNT4G Datasheet MCR12DSNT4G - Littelfuse Inc. MCR12DSNT4GOSDKR-ND MCR12DSNT4G THYRISTOR SCR 12A 800V DPAK 4.829 - Immediate Available: 4.829 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 800V 1V 200µA 1,9V 7,6A 12A 6mA 10µA 100A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR12NG Datasheet MCR12NG - Littelfuse Inc. MCR12NGOS-ND MCR12NG THYRISTOR SCR 12A 800V TO220AB 1.275 - Immediate Available: 1.275 0,89000 € 1 Minimum: 1 Tube
-
Active 800V 1V 20mA 2,2V
-
12A 40mA 10µA 100A @ 60Hz Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
MCR12DSN-1G Datasheet MCR12DSN-1G - Littelfuse Inc. MCR12DSN-1GOS-ND MCR12DSN-1G THYRISTOR SCR 12A 800V IPAK 3.558 - Immediate
4.000 - Factory Stock
Available: 3.558
0,85000 € 1 Minimum: 1 Tube
-
Active 800V 1V 200µA 1,9V 7,6A 12A 6mA 10µA 100A @ 60Hz Sensitive Gate -40°C ~ 110°C Through Hole TO-251-3 Short Leads, IPak, TO-251AA I-PAK
MCR12MG Datasheet MCR12MG - Littelfuse Inc. MCR12MGOS-ND MCR12MG THYRISTOR SCR 12A 600V TO220AB 638 - Immediate
500 - Factory Stock
Available: 638
0,81000 € 1 Minimum: 1 Tube
-
Active 600V 1V 20mA 2,2V
-
12A 40mA 10µA 100A @ 60Hz Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
MCR12DG Datasheet MCR12DG - Littelfuse Inc. F11475-ND MCR12DG THYRISTOR SCR 12A 400V TO220AB 995 - Immediate Available: 995 0,81000 € 1
Non-Stock
Minimum: 1
Tube
-
Active 400V 1V 20mA 2,2V
-
12A 40mA 10µA 100A @ 60Hz Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
Results per Page
Page 1/1

07:32:39 4/2/2020