EUR | USD

BAT54BRW Diodes Incorporated - Diodes - Rectifiers - Arrays

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAT54BRW-7-F Datasheet BAT54BRW-7-F - Diodes Incorporated BAT54BRW-FDITR-ND BAT54BRW-7-F DIODE ARRAY SCHOTTKY 30V SOT363 66.000 - Immediate Available: 66.000 0,13924 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAT54BRW-7-F Datasheet BAT54BRW-7-F - Diodes Incorporated BAT54BRW-FDICT-ND BAT54BRW-7-F DIODE ARRAY SCHOTTKY 30V SOT363 67.900 - Immediate Available: 67.900 0,41000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAT54BRW-7-F Datasheet BAT54BRW-7-F - Diodes Incorporated BAT54BRW-FDIDKR-ND BAT54BRW-7-F DIODE ARRAY SCHOTTKY 30V SOT363 67.900 - Immediate Available: 67.900 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAT54BRW-7 Datasheet BAT54BRW-7 - Diodes Incorporated BAT54BRWDITR-ND BAT54BRW-7 DIODE ARRAY SCHOTTKY 30V SOT363 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key 2 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAT54BRW-7 Datasheet BAT54BRW-7 - Diodes Incorporated BAT54BRWDICT-ND BAT54BRW-7 DIODE ARRAY SCHOTTKY 30V SOT363 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key 2 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
Results per Page
Page 1/1

14:06:07 1/27/2020