HCPL-J312 Broadcom Limited - Isolators - Gate Drivers

Results: 8
8 Remaining
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
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Output Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approval Agency
   
HCPL-J312-000E Datasheet HCPL-J312-000E - Broadcom Limited 516-1879-5-ND HCPL-J312-000E Broadcom Limited OPTOISO 3.75KV 1CH GATE DVR 8DIP 707 - Immediate Available: 707 €3,51000 1 Minimum: 1 Tube
-
Active Optical Coupling 1 3750Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.6V 25mA 15V ~ 30V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP CSA, IEC/EN/DIN, UR
HCPL-J312-300E Datasheet HCPL-J312-300E - Broadcom Limited 516-2726-5-ND HCPL-J312-300E Broadcom Limited OPTOISO 3.75KV GATE DRVR 8DIP GW 140 - Immediate Available: 140 €3,58000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Optical Coupling 1 3750Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.6V 25mA 15V ~ 30V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, IEC/EN/DIN, UR
HCPL-J312-500E Datasheet HCPL-J312-500E - Broadcom Limited 516-3006-2-ND HCPL-J312-500E Broadcom Limited OPTOISO 3.75KV GATE DRVR 8DIP GW 0 Available: 0
Standard Lead Time 20 Weeks
€1,70378 1.000 Minimum: 1.000 Tape & Reel (TR)
Alternate Packaging
-
Active Optical Coupling 1 3750Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.6V 25mA 15V ~ 30V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, IEC/EN/DIN, UR
HCPL-J312-500E Datasheet HCPL-J312-500E - Broadcom Limited 516-3006-1-ND HCPL-J312-500E Broadcom Limited OPTOISO 3.75KV GATE DRVR 8DIP GW 384 - Immediate Available: 384 €3,58000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Optical Coupling 1 3750Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.6V 25mA 15V ~ 30V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, IEC/EN/DIN, UR
HCPL-J312-500E Datasheet HCPL-J312-500E - Broadcom Limited 516-3006-6-ND HCPL-J312-500E Broadcom Limited OPTOISO 3.75KV GATE DRVR 8DIP GW 384 - Immediate Available: 384 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Optical Coupling 1 3750Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.6V 25mA 15V ~ 30V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, IEC/EN/DIN, UR
HCPL-J312 Datasheet HCPL-J312 - Broadcom Limited 516-1123-5-ND HCPL-J312 Broadcom Limited OPTOISO 3.75KV 1CH GATE DVR 8DIP 0 Available: 0
Standard Lead Time 20 Weeks
€2,93755 1.300
Non-Stock
Minimum: 1.300
Tube
-
Active Optical Coupling 1 3750Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.6V 25mA 15V ~ 30V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP CSA, IEC/EN/DIN, UR
HCPL-J312#500 Datasheet HCPL-J312#500 - Broadcom Limited HCPL-J312#500-ND HCPL-J312#500 Broadcom Limited OPTOISO 3.75KV GATE DRVR 8DIP GW 0 Available: 0
Standard Lead Time 20 Weeks
€2,97096 2.000
Non-Stock
Minimum: 2.000
Tape & Reel (TR)
Alternate Packaging
-
Active Optical Coupling 1 3750Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.6V 25mA 15V ~ 30V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, IEC/EN/DIN, UR
HCPL-J312#300 Datasheet HCPL-J312#300 - Broadcom Limited HCPL-J312#300-ND HCPL-J312#300 Broadcom Limited OPTOISO 3.75KV GATE DRVR 8DIP GW 0 Available: 0
Standard Lead Time 20 Weeks
€2,97095 1.300
Non-Stock
Minimum: 1.300
Tube
Alternate Packaging
-
Active Optical Coupling 1 3750Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2A, 2A 2.5A 1.6V 25mA 15V ~ 30V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, IEC/EN/DIN, UR
Results per Page
Page 1/1

02:13:24 10/27/2021