5082-7610 Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) 14-DIP (0.300", 7.62mm), 11 Leads
Price & Procurement
2.843 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 €3,89
10 2,75400 €27,54
100 2,25580 €225,58
500 1,90168 €950,84
1.000 1,85591 €1.855,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,89000

Excludes VAT

€4,70690

Includes VAT

5082-7610

Datasheet
Digi-Key Part Number 516-1186-5-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number 5082-7610
Copy  
Description DISPLAY 7-SEG 0.3" SGL RED 14DIP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) 14-DIP (0.300", 7.62mm), 11 Leads

Copy  
Customer Reference
Documents & Media
Datasheets 5082-76xx, HDSP-360x/460x/E15x
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Tube 
Part Status Active
Number of Characters 1
Size / Dimension 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm)
Digit/Alpha Size 0.30" (7.62mm)
Display Type 7-Segment
Common Pin Common Anode
Color Red
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Millicandela Rating 0.8mcd
Wavelength - Peak 635nm
Power Dissipation (Max) 105mW
Package / Case 14-DIP (0.300", 7.62mm), 11 Leads
Base Part Number 5082-7610
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 50827610
516-1186-5