N2520 3M - Rectangular Connectors - Headers, Male Pins

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Mounting Type
Clear
Termination
Clear
Contact Length - Mating
Clear
Contact Length - Post
Clear
Insulation Height
Clear
Contact Finish Thickness - Mating
Clear
Contact Finish - Post
Clear
Insulation Material
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
N2520-6002-RB Datasheet N2520-6002-RB - 3M MHC20K-ND N2520-6002-RB 3M CONN HEADER VERT 20POS 2.54MM 50.226 - Immediate Available: 50.226 €2,31000 1 Minimum: 1 Tray 2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Solder Push-Pull 0.243" (6.17mm) 0.112" (2.84mm)
-
0.390" (9.91mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2520-6V0C-RB-WE Datasheet N2520-6V0C-RB-WE - 3M MSH20KTR-ND N2520-6V0C-RB-WE 3M CONN HEADER SMD 20POS 2.54MM 2.000 - Immediate Available: 2.000 €3,68460 200 Minimum: 200 Tape & Reel (TR)
Alternate Packaging
2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.243" (6.17mm)
-
-
0.390" (9.91mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled Keying Slot, Pick and Place -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2520-6V0C-RB-WE Datasheet N2520-6V0C-RB-WE - 3M MSH20KCT-ND N2520-6V0C-RB-WE 3M CONN HEADER SMD 20POS 2.54MM 2.146 - Immediate Available: 2.146 €3,86000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.243" (6.17mm)
-
-
0.390" (9.91mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled Keying Slot, Pick and Place -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2520-6V0C-RB-WE Datasheet N2520-6V0C-RB-WE - 3M MSH20KDKR-ND N2520-6V0C-RB-WE 3M CONN HEADER SMD 20POS 2.54MM 2.146 - Immediate Available: 2.146 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.243" (6.17mm)
-
-
0.390" (9.91mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled Keying Slot, Pick and Place -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2520-6003-RB Datasheet N2520-6003-RB - 3M 3M161957-ND N2520-6003-RB 3M CONN HEADER VERT 20POS 2.54MM 835 - Immediate Available: 835 €2,42000 1 Minimum: 1 Bulk 2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Solder Push-Pull 0.243" (6.17mm) 0.155" (3.94mm)
-
0.390" (9.91mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2520-5002-RB Datasheet N2520-5002-RB - 3M MHE20K-ND N2520-5002-RB 3M CONN HEADER R/A 20POS 2.54MM 54 - Immediate Available: 54 €2,57000 1 Minimum: 1 Bulk 2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole, Right Angle Solder Push-Pull 0.243" (6.17mm) 0.112" (2.84mm)
-
0.338" (8.59mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2520-5003-RB Datasheet N2520-5003-RB - 3M N2520-5003-RB-ND N2520-5003-RB 3M CONN HEADER R/A 20POS 2.54MM 0 Available: 0
Standard Lead Time 16 Weeks
€1,83966 504
Non-Stock
Minimum: 504
Bulk 2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole, Right Angle Solder Push-Pull 0.243" (6.17mm) 0.155" (3.94mm)
-
0.338" (8.59mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2520-50K2-RB Datasheet N2520-50K2-RB - 3M N2520-50K2-RB-ND N2520-50K2-RB 3M CONN HEADER R/A 20POS 2.54MM 0 Available: 0
Obsolete
-
Bulk 2500 Obsolete Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole, Right Angle Solder Push-Pull 0.240" (6.10mm) 0.112" (2.84mm)
-
0.338" (8.59mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2520-5003UB Datasheet N2520-5003UB - 3M N2520-5003UB-ND N2520-5003UB 3M CONN HEADER R/A 20POS 2.54MM 0 Available: 0
Obsolete
-
Bulk 2500 Obsolete Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole, Right Angle Solder Push-Pull 0.243" (6.17mm) 0.155" (3.94mm)
-
0.338" (8.59mm) Square Gold 30.0µin (0.76µm) Tin-Lead Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2520-60K2UG Datasheet N2520-60K2UG - 3M N2520-60K2UG-ND N2520-60K2UG 3M CONN HEADER VERT 20POS 2.54MM 0 Available: 0
Active
-
Bulk 2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Kinked Pin, Solder Push-Pull 0.243" (6.17mm) 0.112" (2.84mm)
-
0.390" (9.91mm) Square Gold 15.0µin (0.38µm) Tin-Lead Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
Results per Page
Page 1/1

02:22:12 10/17/2021