74HC4053DB118 Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
CT40 gita e-khr ppli nexpefla
74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Rev. 10 — 5 March 2020 Product data sheet
1. General description
The 74HC4053; 74HCT4053 is a triple single-pole double-throw analog switch (3x SPDT) suitable
for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital
select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ).
A digital enable input (E) is common to all switches. When E is HIGH, the switches are turned off.
Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to
voltages in excess of VCC.
2. Features and benefits
Wide analog input voltage range from -5 V to +5 V
Complies with JEDEC standard no. 7A
Low ON resistance:
80 Ω (typical) at VCC - VEE = 4.5 V
70 Ω (typical) at VCC - VEE = 6.0 V
60 Ω (typical) at VCC - VEE = 9.0 V
Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
Typical ‘break before make’ built-in
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
CDM JESD22-C101E exceeds 1000 V
Multiple package options
Specified from -40 °C to +85 °C and -40 °C to +125 °C
3. Applications
Analog multiplexing and demultiplexing
Digital multiplexing and demultiplexing
Signal gating
74HC4053; 74HCT4053 Table 1. Ordering information 3m i 21:0 21‘ 52 10 2:0 a??? a??? 15 22 Lw sag a“?
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
4. Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74HC4053D
74HCT4053D
-40 °C to +125 °C SO16 plastic small outline package; 16 leads;
body width 3.9 mm
SOT109-1
74HC4053DB -40 °C to +125 °C SSOP16 plastic shrink small outline package; 16 leads;
body width 5.3 mm
SOT338-1
74HC4053PW
74HCT4053PW
-40 °C to +125 °C TSSOP16 plastic thin shrink small outline package; 16 leads;
body width 4.4 mm
SOT403-1
74HC4053BQ
74HCT4053BQ
-40 °C to +125 °C DHVQFN16 plastic dual in-line compatible thermal enhanced
very thin quad flat package; no leads; 16 terminals;
body 2.5 × 3.5 × 0.85 mm
SOT763-1
5. Functional diagram
001aak341
LOGIC
LEVEL
CONVERSION
11
16
VCC
13 1Y1
S1
LOGIC
LEVEL
CONVERSION
DECODER
LOGIC
LEVEL
CONVERSION
12 1Y0
14 1Z
1 2Y1
2 2Y0
15 2Z
3 3Y1
5 3Y0
4 3Z
10S2
9
8 7
VEE
GND
S3
6
E
Fig. 1. Functional diagram
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 2 / 26
74HC4053; 74HCT4053 001552125 —Kl——Kl— TQ JE E‘ E 44 1 F Am 4<>
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
001aae125
1Y0 12
1Y1
S1
13
11
S210
S39
6 E
2Y0 2
2Y1 1
3Y0 5
3Y1 3
3Z 4
2Z 15
1Z 14
Fig. 2. Logic symbol
001aae126
6EN
11 #
#
#
MUX/DMUX
12
13
×
0
1
0/1
0
1
14
10 2
115
9 5
34
Fig. 3. IEC logic symbol
001aad544
from
logic
VCC
VEE
VEE
VCC
VCC
VEE
Y
Z
VCC
Fig. 4. Schematic diagram (one switch)
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 3 / 26
74HC4053; 74HCT4053 74Hc4053 E G 74Hc4o53 2) E E Q E Q j E 3 E E a a @ E j Q [Q I: :I E I: :I Transparenuop mew I: :I I: :I gammy Table 2. Pin description E
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
6. Pinning information
6.1. Pinning
74HC4053
74HCT4053
2Y1 VCC
2Y0 2Z
3Y1 1Z
3Z 1Y1
3Y0 1Y0
E S1
VEE S2
GND S3
001aae127
1
2
3
4
5
6
7
8
10
9
12
11
14
13
16
15
Fig. 5. Pin configuration SOT109-1 (SO16),
SOT338-1 (SSOP16) and SOT403-1 (TSSOP16)
001aae128
VEE S2
E S1
3Y0 1Y0
3Z 1Y1
3Y1 1Z
2Y0 2Z
GND
S3
2Y
1
V
C
C
Transparent top view
7 10
6 11
5 12
4 13
3 14
2 15
8
9
1
16
terminal 1
index area
VCC(1)
74HC4053
74HCT4053
(1) This is not a supply pin. There is no electrical or
mechanical requirement to solder the pad. In case
soldered, the solder land should remain floating or
connected to VCC.
Fig. 6. Pin configuration SOT763-1 (DHVQFN16)
6.2. Pin description
Table 2. Pin description
Symbol Pin Description
E 6 enable input (active LOW)
VEE 7 supply voltage
GND 8 ground supply voltage
S1, S2, S3 11, 10, 9 select input
1Y0, 2Y0, 3Y0 12, 2, 5 independent input or output
1Y1, 2Y1, 3Y1 13, 1, 3 independent input or output
1Z, 2Z, 3Z 14, 15, 4 common output or input
VCC 16 supply voltage
7. Functional description
Table 3. Function table
H = HIGH voltage level; L = LOW voltage level; X = don’t care.
Inputs
E Sn
Channel on
L L nY0 to nZ
L H nY1 to nZ
H X switches off
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 4 / 26
74HC4053; 74HCT4053 Table 5. Recommended operating conditions
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
8. Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to VSS = 0 V (ground).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage [1] -0.5 +11.0 V
IIK input clamping current VI < -0.5 V or VI > VCC + 0.5 V - ±20 mA
ISK switch clamping current VSW < -0.5 V or VSW > VCC + 0.5 V - ±20 mA
ISW switch current -0.5 V < VSW < VCC + 0.5 V - ±25 mA
IEE supply current - ±20 mA
ICC supply current - 50 mA
IGND ground current - -50 mA
Tstg storage temperature -65 +150 °C
Ptot total power dissipation [2] - 500 mW
P power dissipation per switch - 100 mW
[1] To avoid drawing VCC current out of terminal nZ, when switch current flows into terminals nYn, the voltage drop across the bidirectional
switch must not exceed 0.4 V. If the switch current flows into terminal nZ, no VCC current will flow out of terminals nYn, and in this case
there is no limit for the voltage drop across the switch, but the voltages at nYn and nZ may not exceed VCC or VEE.
[2] For SOT109-1 (SO16) package: Ptot derates linearly with 12.4 mW/K above 110 °C.
For SOT338-1 (SSOP16) package: Ptot derates linearly with 8.5 mW/K above 91 °C.
For SOT403-1 (TSSOP16) package: Ptot derates linearly with 8.5 mW/K above 91 °C.
For SOT763-1 (DHVQFN16) package: Ptot derates linearly with 11.2 mW/K above 106 °C.
9. Recommended operating conditions
Table 5. Recommended operating conditions
74HC4053 74HCT4053Symbol Parameter Conditions
Min Typ Max Min Typ Max
Unit
see Fig. 7 and Fig. 8
VCC - GND 2.0 5.0 10.0 4.5 5.0 5.5 V
VCC supply voltage
VCC - VEE 2.0 5.0 10.0 2.0 5.0 10.0 V
VIinput voltage GND - VCC GND - VCC V
VSW switch voltage VEE - VCC VEE - VCC V
Tamb ambient temperature -40 +25 +125 -40 +25 +125 °C
VCC = 2.0 V - - 625 - - - ns/V
VCC = 4.5 V - 1.67 139 - 1.67 139 ns/V
VCC = 6.0 V - - 83 - - - ns/V
Δt/ΔV input transition rise and fall
rate
VCC = 10.0 V - - 31 - - - ns/V
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 5 / 26
74HC4053; 74HCT4053 Wmadfibs 001mm cc EE cc EE
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
VCC - VEE (V)
0 1084 62
001aad545
4
6
2
8
10
0
operating area
VCC - GND
(V)
Fig. 7. Guaranteed operating area as a function of the
supply voltages for 74HC4053
VCC - VEE (V)
0 1084 62
001aad546
4
6
2
8
10
0
VCC - GND
(V)
operating area
Fig. 8. Guaranteed operating area as a function of the
supply voltages for 74HCT4053
10. Static characteristics
Table 6. RON resistance per switch for 74HC4053 and 74HCT4053
VI = VIH or VIL; for test circuit see Fig. 9.
Vis is the input voltage at a nYn or nZ terminal, whichever is assigned as an input.
Vos is the output voltage at a nYn or nZ terminal, whichever is assigned as an output.
For 74HC4053: VCC - GND or VCC - VEE = 2.0 V, 4.5 V, 6.0 V and 9.0 V.
For 74HCT4053: VCC - GND = 4.5 V and 5.5 V, VCC - VEE = 2.0 V, 4.5 V, 6.0 V and 9.0 V.
Symbol Parameter Conditions Min Typ Max Unit
Tamb = 25 °C
Vis = VCC to VEE
VCC = 2.0 V; VEE = 0 V; ISW = 100 μA [1] - - - Ω
VCC = 4.5 V; VEE = 0 V; ISW = 1000 μA - 100 180 Ω
VCC = 6.0 V; VEE = 0 V; ISW = 1000 μA - 90 160 Ω
RON(peak) ON resistance (peak)
VCC = 4.5 V; VEE = -4.5 V; ISW = 1000 μA - 70 130 Ω
Vis = VEE
VCC = 2.0 V; VEE = 0 V; ISW = 100 μA [1] - 150 - Ω
VCC = 4.5 V; VEE = 0 V; ISW = 1000 μA - 80 140 Ω
VCC = 6.0 V; VEE = 0 V; ISW = 1000 μA - 70 120 Ω
VCC = 4.5 V; VEE = -4.5 V; ISW = 1000 μA - 60 105 Ω
Vis = VCC
VCC = 2.0 V; VEE = 0 V; ISW = 100 μA [1] - 150 - Ω
VCC = 4.5 V; VEE = 0 V; ISW = 1000 μA - 90 160 Ω
VCC = 6.0 V; VEE = 0 V; ISW = 1000 μA - 80 140 Ω
RON(rail) ON resistance (rail)
VCC = 4.5 V; VEE = -4.5 V; ISW = 1000 μA - 65 120 Ω
Vis = VCC to VEE
VCC = 2.0 V; VEE = 0 V [1] - - - Ω
VCC = 4.5 V; VEE = 0 V - 9 - Ω
VCC = 6.0 V; VEE = 0 V - 8 - Ω
ΔRON ON resistance mismatch
between channels
VCC = 4.5 V; VEE = -4.5 V - 6 - Ω
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 6 / 26
74HC4053; 74HCT4053
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Symbol Parameter Conditions Min Typ Max Unit
Tamb = -40 °C to +85 °C
Vis = VCC to VEE
VCC = 2.0 V; VEE = 0 V; ISW = 100 μA [1] - - - Ω
VCC = 4.5 V; VEE = 0 V; ISW = 1000 μA - - 225 Ω
VCC = 6.0 V; VEE = 0 V; ISW = 1000 μA - - 200 Ω
RON(peak) ON resistance (peak)
VCC = 4.5 V; VEE = -4.5 V; ISW = 1000 μA - - 165 Ω
Vis = VEE
VCC = 2.0 V; VEE = 0 V; ISW = 100 μA [1] - - - Ω
VCC = 4.5 V; VEE = 0 V; ISW = 1000 μA - - 175 Ω
VCC = 6.0 V; VEE = 0 V; ISW = 1000 μA - - 150 Ω
VCC = 4.5 V; VEE = -4.5 V; ISW = 1000 μA - - 130 Ω
Vis = VCC
VCC = 2.0 V; VEE = 0 V; ISW = 100 μA [1] - - - Ω
VCC = 4.5 V; VEE = 0 V; ISW = 1000 μA - - 200 Ω
VCC = 6.0 V; VEE = 0 V; ISW = 1000 μA - - 175 Ω
RON(rail) ON resistance (rail)
VCC = 4.5 V; VEE = -4.5 V; ISW = 1000 μA - - 150 Ω
Tamb = -40 °C to +125 °C
Vis = VCC to VEE
VCC = 2.0 V; VEE = 0 V; ISW = 100 μA [1] - - - Ω
VCC = 4.5 V; VEE = 0 V; ISW = 1000 μA - - 270 Ω
VCC = 6.0 V; VEE = 0 V; ISW = 1000 μA - - 240 Ω
RON(peak) ON resistance (peak)
VCC = 4.5 V; VEE = -4.5 V; ISW = 1000 μA - - 195 Ω
Vis = VEE
VCC = 2.0 V; VEE = 0 V; ISW = 100 μA [1] - - - Ω
VCC = 4.5 V; VEE = 0 V; ISW = 1000 μA - - 210 Ω
VCC = 6.0 V; VEE = 0 V; ISW = 1000 μA - - 180 Ω
VCC = 4.5 V; VEE = -4.5 V; ISW = 1000 μA - - 160 Ω
Vis = VCC
VCC = 2.0 V; VEE = 0 V; ISW = 100 μA [1] - - - Ω
VCC = 4.5 V; VEE = 0 V; ISW = 1000 μA - - 240 Ω
VCC = 6.0 V; VEE = 0 V; ISW = 1000 μA - - 210 Ω
RON(rail) ON resistance (rail)
VCC = 4.5 V; VEE = -4.5 V; ISW = 1000 μA - - 180 Ω
[1] When supply voltages (VCC - VEE) near 2.0 V the analog switch ON resistance becomes extremely non-linear. When using a supply of
2 V, it is recommended to use these devices only for transmitting digital signals.
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 7 / 26
74HC4053; 74HCT4053 mnh047 Sn 4 ¢ gamma sz R0N=E
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Vis = 0 V to (VCC - VEE).
Fig. 9. Test circuit for measuring RON
Vis (V)
0 9.07.23.6 5.41.8
mnb047
50
70
30
90
110
10
RON
(Ω)
(1)
(2)
(3)
Vis = 0 V to (VCC - VEE).
(1) VCC = 4.5 V
(2) VCC = 6 V
(3) VCC = 9 V
Fig. 10. Typical RON as a function of input voltage Vis
Table 7. Static characteristics for 74HC4053
Voltages are referenced to GND (ground = 0 V).
Vis is the input voltage at pins nYn or nZ, whichever is assigned as an input.
Vos is the output voltage at pins nZ or nYn, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Tamb = 25 °C
VCC = 2.0 V 1.5 1.2 - V
VCC = 4.5 V 3.15 2.4 - V
VCC = 6.0 V 4.2 3.2 - V
VIH HIGH-level input
voltage
VCC = 9.0 V 6.3 4.7 - V
VCC = 2.0 V - 0.8 0.5 V
VCC = 4.5 V - 2.1 1.35 V
VCC = 6.0 V - 2.8 1.8 V
VIL LOW-level input
voltage
VCC = 9.0 V - 4.3 2.7 V
VEE = 0 V; VI = VCC or GND
VCC = 6.0 V - - ±0.1 μA
IIinput leakage
current
VCC = 10.0 V - - ±0.2 μA
VCC = 10.0 V; VEE = 0 V; VI = VIH or VIL;
|VSW| = VCC - VEE; see Fig. 11
per channel - - ±0.1 μA
IS(OFF) OFF-state leakage
current
all channels - - ±0.1 μA
IS(ON) ON-state leakage
current
VCC = 10.0 V; VEE = 0 V; VI = VIH or VIL;
|VSW| = VCC - VEE; see Fig. 12
- - ±0.1 μA
VEE = 0 V; VI = VCC or GND; Vis = VEE or VCC;
Vos = VCC or VEE
VCC = 6.0 V - - 8.0 μA
ICC supply current
VCC = 10.0 V - - 16.0 μA
CIinput capacitance - 3.5 - pF
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 8 / 26
74HC4053; 74HCT4053
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Symbol Parameter Conditions Min Typ Max Unit
independent pins nYn - 5 - pFCsw switch capacitance
common pins nZ - 8 - pF
Tamb = -40 °C to +85 °C
VCC = 2.0 V 1.5 - - V
VCC = 4.5 V 3.15 - - V
VCC = 6.0 V 4.2 - - V
VIH HIGH-level input
voltage
VCC = 9.0 V 6.3 - - V
VCC = 2.0 V - - 0.5 V
VCC = 4.5 V - - 1.35 V
VCC = 6.0 V - - 1.8 V
VIL LOW-level input
voltage
VCC = 9.0 V - - 2.7 V
VEE = 0 V; VI = VCC or GND
VCC = 6.0 V - - ±1.0 μA
IIinput leakage
current
VCC = 10.0 V - - ±2.0 μA
VCC = 10.0 V; VEE = 0 V; VI = VIH or VIL;
|VSW| = VCC - VEE; Fig. 11
per channel - - ±1.0 μA
IS(OFF) OFF-state leakage
current
all channels - - ±1.0 μA
IS(ON) ON-state leakage
current
VCC = 10.0 V; VEE = 0 V; VI = VIH or VIL;
|VSW| = VCC - VEE; see Fig. 12
- - ±1.0 μA
VEE = 0 V; VI = VCC or GND; Vis = VEE or VCC;
Vos = VCC or VEE
VCC = 6.0 V - - 80.0 μA
ICC supply current
VCC = 10.0 V - - 160.0 μA
Tamb = -40 °C to +125 °C
VCC = 2.0 V 1.5 - - V
VCC = 4.5 V 3.15 - - V
VCC = 6.0 V 4.2 - - V
VIH HIGH-level input
voltage
VCC = 9.0 V 6.3 - - V
VCC = 2.0 V - - 0.5 V
VCC = 4.5 V - - 1.35 V
VCC = 6.0 V - - 1.8 V
VIL LOW-level input
voltage
VCC = 9.0 V - - 2.7 V
VEE = 0 V; VI = VCC or GND
VCC = 6.0 V - - ±1.0 μA
IIinput leakage
current
VCC = 10.0 V - - ±2.0 μA
VCC = 10.0 V; VEE = 0 V; VI = VIH or VIL;
|VSW| = VCC - VEE; see Fig. 11
per channel - - ±1.0 μA
IS(OFF) OFF-state leakage
current
all channels - - ±1.0 μA
IS(ON) ON-state leakage
current
VCC = 10.0 V; VEE = 0 V; VI = VIH or VIL;
|VSW| = VCC - VEE; see Fig. 12
- - ±1.0 μA
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 9 / 26
74HC4053; 74HCT4053
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Symbol Parameter Conditions Min Typ Max Unit
VEE = 0 V; VI = VCC or GND; Vis = VEE or VCC;
Vos = VCC or VEE
VCC = 6.0 V - - 160.0 μA
ICC supply current
VCC = 10.0 V - - 320.0 μA
Table 8. Static characteristics for 74HCT4053
Voltages are referenced to GND (ground = 0 V).
Vis is the input voltage at pins nYn or nZ, whichever is assigned as an input.
Vos is the output voltage at pins nZ or nYn, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Tamb = 25 °C
VIH HIGH-level input
voltage
VCC = 4.5 V to 5.5 V 2.0 1.6 - V
VIL LOW-level input
voltage
VCC = 4.5 V to 5.5 V - 1.2 0.8 V
IIinput leakage
current
VI = VCC or GND; VCC = 5.5 V; VEE = 0 V - - ±0.1 μA
VCC = 10.0 V; VEE = 0 V; VI = VIH or VIL;
|VSW| = VCC - VEE; see Fig. 11
per channel - - ±0.1 μA
IS(OFF) OFF-state leakage
current
all channels - - ±0.1 μA
IS(ON) ON-state leakage
current
VCC = 10.0 V; VEE = 0 V; VI = VIH or VIL;
|VSW| = VCC - VEE; see Fig. 12
- - ±0.1 μA
VI = VCC or GND; Vis = VEE or VCC;Vos = VCC or VEE
VCC = 5.5 V; VEE = 0 V - - 8.0 μA
ICC supply current
VCC = 5.0 V; VEE = -5.0 V - - 16.0 μA
ΔICC additional supply
current
per input; VI = VCC - 2.1 V;
other inputs at VCC or GND; VCC = 4.5 V to 5.5 V;
VEE = 0 V
- 50 180 μA
CIinput capacitance - 3.5 - pF
independent pins nYn - 5 - pFCsw switch capacitance
common pins nZ - 8 - pF
Tamb = -40 °C to +85 °C
VIH HIGH-level input
voltage
VCC = 4.5 V to 5.5 V 2.0 - - V
VIL LOW-level input
voltage
VCC = 4.5 V to 5.5 V - - 0.8 V
IIinput leakage
current
VI = VCC or GND; VCC = 5.5 V; VEE = 0 V - - ±1.0 μA
VCC = 10.0 V; VEE = 0 V; VI = VIH or VIL;
|VSW| = VCC - VEE; see Fig. 11
per channel - - ±1.0 μA
IS(OFF) OFF-state leakage
current
all channels - - ±1.0 μA
IS(ON) ON-state leakage
current
VCC = 10.0 V; VEE = 0 V; VI = VIH or VIL;
|VSW| = VCC - VEE; see Fig. 12
- - ±1.0 μA
VI = VCC or GND; Vis = VEE or VCC;Vos = VCC or VEE
VCC = 5.5 V; VEE = 0 V - - 80.0 μA
ICC supply current
VCC = 5.0 V; VEE = -5.0 V - - 160.0 μA
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 10 / 26
74HC4053;74HCT4053 v; v‘ = v Fig. 11 v; v‘ = v Fig. 12 \V \V Sn ,7, Sn ,7, .4 1 ‘w M 1 w E7 MM, ammnazs Fig. 15
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Symbol Parameter Conditions Min Typ Max Unit
ΔICC additional supply
current
per input; VI = VCC - 2.1 V;
other inputs at VCC or GND; VCC = 4.5 V to 5.5 V;
VEE = 0 V
- - 225 μA
Tamb = -40 °C to +125 °C
VIH HIGH-level input
voltage
VCC = 4.5 V to 5.5 V 2.0 - - V
VIL LOW-level input
voltage
VCC = 4.5 V to 5.5 V - - 0.8 V
IIinput leakage
current
VI = VCC or GND; VCC = 5.5 V; VEE = 0 V - - ±1.0 μA
VCC = 10.0 V; VEE = 0 V; VI = VIH or VIL;
|VSW| = VCC - VEE; see Fig. 11
per channel - - ±1.0 μA
IS(OFF) OFF-state leakage
current
all channels - - ±1.0 μA
IS(ON) ON-state leakage
current
VCC = 10.0 V; VEE = 0 V; VI = VIH or VIL;
|VSW| = VCC - VEE; see Fig. 12
- - ±1.0 μA
VI = VCC or GND; Vis = VEE or VCC;Vos = VCC or VEE
VCC = 5.5 V; VEE = 0 V - - 160.0 μA
ICC supply current
VCC = 5.0 V; VEE = -5.0 V - - 320.0 μA
ΔICC additional supply
current
per input; VI = VCC - 2.1 V;
other inputs at VCC or GND; VCC = 4.5 V to 5.5 V;
VEE = 0 V
- - 245 μA
001aah827
nYn
Snfrom select
input
nZ
GND VEE
VCC
Vis Vos
Isw
A
Isw
A
Vis = VCC and Vos = VEE.
Vis = VEE and Vos = VCC.
Fig. 11. Test circuit for measuring OFF-state current
Isw
A
001aah828
nYn
Sn
HIGH
from select
input
nZ
GND VEE
VCC
Vis
Vos
Vis = VCC and Vos = open-circuit.
Vis = VEE and Vos = open-circuit.
Fig. 12. Test circuit for measuring ON-state current
11. Dynamic characteristics
Table 9. Dynamic characteristics for 74HC4053
GND = 0 V; tr = tf = 6 ns; CL = 50 pF; for test circuit see Fig. 15.
Vis is the input voltage at a nYn or nZ terminal, whichever is assigned as an input.
Vos is the output voltage at a nYn or nZ terminal, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Tamb = 25 °C
Vis to Vos; RL = ∞ Ω; see Fig. 13 [1]
VCC = 2.0 V; VEE = 0 V - 15 60 ns
VCC = 4.5 V; VEE = 0 V - 5 12 ns
VCC = 6.0 V; VEE = 0 V - 4 10 ns
tpd propagation delay
VCC = 4.5 V; VEE = -4.5 V - 4 8 ns
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 11 / 26
74HC4053; 74HCT4053
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Symbol Parameter Conditions Min Typ Max Unit
E to Vos; RL = ∞ Ω; see Fig. 14 [2]
VCC = 2.0 V; VEE = 0 V - 60 220 ns
VCC = 4.5 V; VEE = 0 V - 20 44 ns
VCC = 5.0 V; VEE = 0 V; CL = 15 pF - 17 - ns
VCC = 6.0 V; VEE = 0 V - 16 37 ns
VCC = 4.5 V; VEE = -4.5 V - 15 31 ns
Sn to Vos; RL = ∞ Ω; see Fig. 14 [2]
VCC = 2.0 V; VEE = 0 V - 75 220 ns
VCC = 4.5 V; VEE = 0 V - 25 44 ns
VCC = 5.0 V; VEE = 0 V; CL = 15 pF - 21 - ns
VCC = 6.0 V; VEE = 0 V - 20 37 ns
ton turn-on time
VCC = 4.5 V; VEE = -4.5 V - 15 31 ns
E to Vos; RL = 1 kΩ; see Fig. 14 [3]
VCC = 2.0 V; VEE = 0 V - 63 210 ns
VCC = 4.5 V; VEE = 0 V - 21 42 ns
VCC = 5.0 V; VEE = 0 V; CL = 15 pF - 18 - ns
VCC = 6.0 V; VEE = 0 V - 17 36 ns
VCC = 4.5 V; VEE = -4.5 V - 15 29 ns
Sn to Vos; RL = 1 kΩ; see Fig. 14 [3]
VCC = 2.0 V; VEE = 0 V - 60 210 ns
VCC = 4.5 V; VEE = 0 V - 20 42 ns
VCC = 5.0 V; VEE = 0 V; CL = 15 pF - 17 - ns
VCC = 6.0 V; VEE = 0 V - 16 36 ns
toff turn-off time
VCC = 4.5 V; VEE = -4.5 V - 15 29 ns
CPD power dissipation
capacitance
per switch; VI = GND to VCC [4] - 36 - pF
Tamb = -40 °C to +85 °C
Vis to Vos; RL = ∞ Ω; see Fig. 13 [1]
VCC = 2.0 V; VEE = 0 V - - 75 ns
VCC = 4.5 V; VEE = 0 V - - 15 ns
VCC = 6.0 V; VEE = 0 V - - 13 ns
tpd propagation delay
VCC = 4.5 V; VEE = -4.5 V - - 10 ns
E to Vos; RL = ∞ Ω; see Fig. 14 [2]
VCC = 2.0 V; VEE = 0 V - - 275 ns
VCC = 4.5 V; VEE = 0 V - - 55 ns
VCC = 6.0 V; VEE = 0 V - - 47 ns
VCC = 4.5 V; VEE = -4.5 V - - 39 ns
Sn to Vos; RL = ∞ Ω; see Fig. 14 [2]
VCC = 2.0 V; VEE = 0 V - - 275 ns
VCC = 4.5 V; VEE = 0 V - - 55 ns
VCC = 6.0 V; VEE = 0 V - - 47 ns
ton turn-on time
VCC = 4.5 V; VEE = -4.5 V - - 39 ns
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 12 / 26
74HC4053; 74HCT4053
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Symbol Parameter Conditions Min Typ Max Unit
E to Vos; RL = 1 kΩ; see Fig. 14 [3]
VCC = 2.0 V; VEE = 0 V - - 265 ns
VCC = 4.5 V; VEE = 0 V - - 53 ns
VCC = 6.0 V; VEE = 0 V - - 45 ns
VCC = 4.5 V; VEE = -4.5 V - - 36 ns
Sn to Vos; RL = 1 kΩ; see Fig. 14 [3]
VCC = 2.0 V; VEE = 0 V - - 265 ns
VCC = 4.5 V; VEE = 0 V - - 53 ns
VCC = 6.0 V; VEE = 0 V - - 45 ns
toff turn-off time
VCC = 4.5 V; VEE = -4.5 V - - 36 ns
Tamb = -40 °C to +125 °C
Vis to Vos; RL = ∞ Ω; see Fig. 13 [1]
VCC = 2.0 V; VEE = 0 V - - 90 ns
VCC = 4.5 V; VEE = 0 V - - 18 ns
VCC = 6.0 V; VEE = 0 V - - 15 ns
tpd propagation delay
VCC = 4.5 V; VEE = -4.5 V - - 12 ns
E to Vos; RL = ∞ Ω; see Fig. 14 [2]
VCC = 2.0 V; VEE = 0 V - - 330 ns
VCC = 4.5 V; VEE = 0 V - - 66 ns
VCC = 6.0 V; VEE = 0 V - - 56 ns
VCC = 4.5 V; VEE = -4.5 V - - 47 ns
Sn to Vos; RL = ∞ Ω; see Fig. 14 [2]
VCC = 2.0 V; VEE = 0 V - - 330 ns
VCC = 4.5 V; VEE = 0 V - - 66 ns
VCC = 6.0 V; VEE = 0 V - - 56 ns
ton turn-on time
VCC = 4.5 V; VEE = -4.5 V - - 47 ns
E to Vos; RL = 1 kΩ; see Fig. 14 [3]
VCC = 2.0 V; VEE = 0 V - - 315 ns
VCC = 4.5 V; VEE = 0 V - - 63 ns
VCC = 6.0 V; VEE = 0 V - - 54 ns
VCC = 4.5 V; VEE = -4.5 V - - 44 ns
Sn to Vos; RL = 1 kΩ; see Fig. 14 [3]
VCC = 2.0 V; VEE = 0 V - - 315 ns
VCC = 4.5 V; VEE = 0 V - - 63 ns
VCC = 6.0 V; VEE = 0 V - - 54 ns
toff turn-off time
VCC = 4.5 V; VEE = -4.5 V - - 44 ns
[1] tpd is the same as tPHL and tPLH.
[2] ton is the same as tPZH and tPZL.
[3] toff is the same as tPHZ and tPLZ.
[4] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD × VCC
2 × fi × N + Σ{(CL + Csw) × VCC
2 × fo} where:
fi = input frequency in MHz; fo = output frequency in MHz;
N = number of inputs switching; Σ{(CL + Csw) × VCC
2 × fo} = sum of outputs;
CL = output load capacitance in pF; Csw = switch capacitance in pF;
VCC = supply voltage in V.
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 13 / 26
74HC4053; 74HCT4053 Fig. 15
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Table 10. Dynamic characteristics for 74HCT4053
GND = 0 V; tr = tf = 6 ns; CL = 50 pF; for test circuit see Fig. 15.
Vis is the input voltage at a nYn or nZ terminal, whichever is assigned as an input.
Vos is the output voltage at a nYn or nZ terminal, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Tamb = 25 °C
Vis to Vos; RL = ∞ Ω; see Fig. 13 [1]
VCC = 4.5 V; VEE = 0 V - 5 12 ns
tpd propagation delay
VCC = 4.5 V; VEE = -4.5 V - 4 8 ns
E to Vos; RL = 1 kΩ; see Fig. 14 [2]
VCC = 4.5 V; VEE = 0 V - 27 48 ns
VCC = 5.0 V; VEE = 0 V; CL = 15 pF - 23 - ns
VCC = 4.5 V; VEE = -4.5 V - 16 34 ns
Sn to Vos; RL = 1 kΩ; see Fig. 14 [2]
VCC = 4.5 V; VEE = 0 V - 25 48 ns
VCC = 5.0 V; VEE = 0 V; CL = 15 pF - 21 - ns
ton turn-on time
VCC = 4.5 V; VEE = -4.5 V - 16 34 ns
E to Vos; RL = 1 kΩ; see Fig. 14 [3]
VCC = 4.5 V; VEE = 0 V - 24 44 ns
VCC = 5.0 V; VEE = 0 V; CL = 15 pF - 20 - ns
VCC = 4.5 V; VEE = -4.5 V - 15 31 ns
Sn to Vos; RL = 1 kΩ; see Fig. 14 [3]
VCC = 4.5 V; VEE = 0 V - 22 44 ns
VCC = 5.0 V; VEE = 0 V; CL = 15 pF - 19 - ns
toff turn-off time
VCC = 4.5 V; VEE = -4.5 V - 15 31 ns
CPD power dissipation
capacitance
per switch; VI = GND to VCC - 1.5 V [4] - 36 - pF
Tamb = -40 °C to +85 °C
Vis to Vos; RL = ∞ Ω; see Fig. 13 [1]
VCC = 4.5 V; VEE = 0 V - - 15 ns
tpd propagation delay
VCC = 4.5 V; VEE = -4.5 V - - 10 ns
E to Vos; RL = 1 kΩ; see Fig. 14 [2]
VCC = 4.5 V; VEE = 0 V - - 60 ns
VCC = 4.5 V; VEE = -4.5 V - - 43 ns
Sn to Vos; RL = 1 kΩ; see Fig. 14 [2]
VCC = 4.5 V; VEE = 0 V - - 60 ns
ton turn-on time
VCC = 4.5 V; VEE = -4.5 V - - 43 ns
E to Vos; RL = 1 kΩ; see Fig. 14 [3]
VCC = 4.5 V; VEE = 0 V - - 55 ns
VCC = 4.5 V; VEE = -4.5 V - - 39 ns
Sn to Vos; RL = 1 kΩ; see Fig. 14 [3]
VCC = 4.5 V; VEE = 0 V - - 55 ns
toff turn-off time
VCC = 4.5 V; VEE = -4.5 V - - 39 ns
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 14 / 26
74HC4053; 74HCT4053 ammsss
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Symbol Parameter Conditions Min Typ Max Unit
Tamb = -40 °C to +125 °C
Vis to Vos; RL = ∞ Ω; see Fig. 13 [1]
VCC = 4.5 V; VEE = 0 V - - 18 ns
tpd propagation delay
VCC = 4.5 V; VEE = -4.5 V - - 12 ns
E to Vos; RL = 1 kΩ; see Fig. 14 [2]
VCC = 4.5 V; VEE = 0 V - - 72 ns
VCC = 4.5 V; VEE = -4.5 V - - 51 ns
Sn to Vos; RL = 1 kΩ; see Fig. 14 [2]
VCC = 4.5 V; VEE = 0 V - - 72 ns
ton turn-on time
VCC = 4.5 V; VEE = -4.5 V - - 51 ns
E to Vos; RL = 1 kΩ; see Fig. 14 [3]
VCC = 4.5 V; VEE = 0 V - - 66 ns
VCC = 4.5 V; VEE = -4.5 V - - 47 ns
Sn to Vos; RL = 1 kΩ; see Fig. 14 [3]
VCC = 4.5 V; VEE = 0 V - - 66 ns
toff turn-off time
VCC = 4.5 V; VEE = -4.5 V - - 47 ns
[1] tpd is the same as tPHL and tPLH.
[2] ton is the same as tPZH and tPZL.
[3] toff is the same as tPHZ and tPLZ.
[4] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD × VCC
2 × fi × N + Σ{(CL + Csw) × VCC
2 × fo} where:
fi = input frequency in MHz; fo = output frequency in MHz;
N = number of inputs switching; Σ{(CL + Csw) × VCC
2 × fo} = sum of outputs;
CL = output load capacitance in pF; Csw = switch capacitance in pF;
VCC = supply voltage in V.
001aad555
tPLH tPHL
50 %
50 %
Vis input
Vos output
Fig. 13. Input (Vis) to output (Vos) propagation delays
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 15 / 26
74HC4053; 74HCT4053 rm 091mm Table 11 001332382
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
001aad556
tPLZ
tPHZ
switch OFF switch ON
switch ON
Vos output
Vos output
E, Sn inputs VM
VI
0 V
90 %
10 %
tPZL
tPZH
50 %
50 %
For 74HC4053: VM = 0.5 × VCC.
For 74HCT4053: VM = 1.3 V.
Fig. 14. Turn-on and turn-off times
VMVM
tW
tW
10 %
90 %
0 V
VI
VI
negative
pulse
positive
pulse
0 V
VMVM
90 %
10 %
tf
tr
tr
tf
001aae382
VCC VCC
open
GND
VEE
VIVos
DUT
CL
RT
RLS1
PULSE
GENERATOR
Vis
Definitions for test circuit; see Table 11:
RT = termination resistance should be equal to the output impedance Zo of the pulse generator.
CL = load capacitance including jig and probe capacitance.
RL = load resistance.
S1 = Test selection switch.
Fig. 15. Test circuit for measuring AC performance
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 16 / 26
74HC4053; 74HCT4053 Table 11. Test data Fig. 16 Fig. 16 Fig. 17 wilches/ Fig. 18 alue; and any 5 1 MHz; E between Flg. 19 Fig. 20
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Table 11. Test data
Input Load
tr, tf
Test
VI [1] Vis
at fmax other [2]
CLRL
S1 position
tPHL, tPLH VCC pulse < 2 ns 6 ns 50 pF 1 kΩ open
tPZH, tPHZ VCC VCC < 2 ns 6 ns 50 pF 1 kΩ VEE
tPZL, tPLZ VCC VEE < 2 ns 6 ns 50 pF 1 kΩ VCC
[1] For 74HCT4053: VI = 3 V
[2] tr = tf = 6 ns; when measuring fmax, there is no constraint to tr and tf with 50 % duty factor.
11.1. Additional dynamic characteristics
Table 12. Additional dynamic characteristics
Recommended conditions and typical values; GND = 0 V; Tamb = 25 °C; CL = 50 pF.
Vis is the input voltage at pins nYn or nZ, whichever is assigned as an input.
Vos is the output voltage at pins nYn or nZ, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
fi = 1 kHz; RL = 10 kΩ; see Fig. 16
Vis = 4.0 V (p-p); VCC = 2.25 V; VEE = -2.25 V - 0.04 - %
Vis = 8.0 V (p-p); VCC = 4.5 V; VEE = -4.5 V - 0.02 - %
fi = 10 kHz; RL = 10 kΩ; see Fig. 16
Vis = 4.0 V (p-p); VCC = 2.25 V; VEE = -2.25 V - 0.12 - %
dsin sine-wave distortion
Vis = 8.0 V (p-p); VCC = 4.5 V; VEE = -4.5 V - 0.06 - %
RL = 600 Ω; fi = 1 MHz; see Fig. 17
VCC = 2.25 V; VEE = -2.25 V [1] - -50 - dB
αiso isolation (OFF-state)
VCC = 4.5 V; VEE = -4.5 V [1] - -50 - dB
between two switches/multiplexers; RL = 600 Ω;
fi = 1 MHz; see Fig. 18
VCC = 2.25 V; VEE = -2.25 V [1] - -60 - dB
Xtalk crosstalk
VCC = 4.5 V; VEE = -4.5 V [1] - -60 - dB
peak-to-peak value;
between control and any switch;
RL = 600 Ω; fi = 1 MHz; E or
Sn square wave between VCC and GND;
tr = tf = 6 ns; see Fig. 19
VCC = 4.5 V; VEE = 0 V - 110 - mV
Vct crosstalk voltage
VCC = 4.5 V; VEE = -4.5 V - 220 - mV
RL = 50 Ω; see Fig. 20
VCC = 2.25 V; VEE = -2.25 V [2] - 160 - MHz
f(-3dB) -3 dB frequency
response
VCC = 4.5 V; VEE = -4.5 V [2] - 170 - MHz
[1] Adjust input voltage Vis to 0 dBm level (0 dBm = 1 mW into 600 Ω).
[2] Adjust input voltage Vis to 0 dBm level at Vos for 1 MHz (0 dBm = 1 mW into 50 Ω).
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 17 / 26
74HC4053; 74HCT4053 nYn/nZ 1 nDnYn ngfi §%JE 001:5an 991555332 DDIHEHSU
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
dB
001aah829
nYn/nZ
10 µF
Vis Vos
nZ/nYn
CL
RL
Sn
GNDVEE
VCC
Fig. 16. Test circuit for measuring sine-wave distortion
dB
001aah871
nYn/nZ
0.1 µF
Vis Vos
nZ/nYn
CL
RL
Sn
GNDVEE
VCC
VCC = 4.5 V; GND = 0 V; VEE = -4.5 V; RL = 600 Ω; RS = 1 kΩ.
a.Test circuit
001aae332
fi (kHz)
10 105106
104
102103
- 60
- 40
- 80
- 20
0
αiso
(dB)
- 100
b.Isolation (OFF-state) as a function of frequency
Fig. 17. Test circuit for measuring isolation (OFF-state)
dB
001aah873
nYn/nZ Vos
nZ/nYn
CL
RL
RL
Sn
GNDVEE
VCC
nYn/nZ
0.1 µF
Vis nZ/nYn
CL
RL
RL
Sn
GNDVEE
VCC
Fig. 18. Test circuits for measuring crosstalk between any two switches/multiplexers
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 18 / 26
74HC4053; 74HCT4053 fl] noyaanm , nYn/nZ 1 nDnYn Ll M 001.351.2329 Dmaadfifn
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
oscilloscope
001aah913
nYn
Vct
nZ
2RL2RL
2RL2RL
Sn, E
GNDVEE
VCC
G
Fig. 19. Test circuit for measuring crosstalk between control input and any switch
dB
001aah829
nYn/nZ
10 µF
Vis Vos
nZ/nYn
CL
RL
Sn
GNDVEE
VCC
VCC = 4.5 V; GND = 0 V; VEE = -4.5 V; RL = 50 Ω; RS = 1 kΩ.
a.Test circuit
001aad551
f (kHz)
10 105106
104
102103
- 1
1
- 3
3
5
Vos
(dB)
- 5
b.Typical frequency response
Fig. 20. Test circuit for frequency response
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 19 / 26
74HC4053; 74HCT4053 SO16: plastic small outline package; 16 leads; body width 3.9 mm SOT109-1 / l +% f; HHFDHUH H HJH «j
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
12. Package outline
X
w M
θ
A
A
1
A
2
b
p
D
H
E
L
p
Q
detail X
E
Z
e
c
L
v M A
(A )
3
A
8
9
1
16
y
pin 1 index
UNIT A
max. A
1 A
2 A
3 b
p c D
(1) E
(1) (1)
e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm
inches
1.75 0.25
0.10
1.45
1.25 0.25 0.49
0.36
0.25
0.19
10.0
9.8
4.0
3.8 1.27 6.2
5.8
0.7
0.6
0.7
0.3 8
0
o
o
0.25 0.1
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm (0.006 inch) maximum per side are not included.
1.0
0.4
SOT109-1 99-12-27
03-02-19
076E07 MS-012
0.069 0.010
0.004
0.057
0.049 0.01 0.019
0.014
0.0100
0.0075
0.39
0.38
0.16
0.15 0.05
1.05
0.041
0.244
0.228
0.028
0.020
0.028
0.012
0.01
0.25
0.01 0.004
0.039
0.016
0 2.5 5 mm
scale
SO16: plastic small outline package; 16 leads; body width 3.9 mm SOT109-1
Fig. 21. Package outline SOT109-1 (SO16)
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 20 / 26
74HC4053; 74HCT4053 SSOP16: plastic shrink small outline package; 16 leads; body width 53 mm SOT338-1
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
UNIT A
1 A
2 A
3 b
p c D
(1) E
(1) e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.21
0.05
1.80
1.65 0.25 0.38
0.25
0.20
0.09
6.4
6.0
5.4
5.2 0.65 1.25
7.9
7.6
1.03
0.63
0.9
0.7
1.00
0.55
8
0
o
o
0.13 0.2 0.1
DIMENSIONS (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.25 mm maximum per side are not included.
SOT338-1 99-12-27
03-02-19
(1)
w M
b
p
D
H
E
E
Z
e
c
v M A
X
A
y
1 8
16 9
θ
A
A
1
A
2
L
p
Q
detail X
L
(A )
3
MO-150
pin 1 index
0 2.5 5 mm
scale
SSOP16: plastic shrink small outline package; 16 leads; body width 5.3 mm SOT338-1
A
max.
2
Fig. 22. Package outline SOT338-1 (SSOP16)
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 21 / 26
74HC4053; 74HCT4053 TSSOP16: plastic lhin shrink small outline package; 16 leads; body width 44 mm SOT403-1 .- W Li ‘ l ‘G‘HHHlHHHF l 7 l l l 31‘ T O“! l: ‘ :4 will H H} a
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
UNIT A
1 A
2 A
3 b
p c D
(1) E (2) (1)
e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.05
0.95
0.80
0.30
0.19
0.2
0.1
5.1
4.9
4.5
4.3 0.65 6.6
6.2
0.4
0.3
0.40
0.06
8
0
o
o
0.13 0.1 0.2 1
DIMENSIONS (mm are the original dimensions)
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic interlead protrusions of 0.25 mm maximum per side are not included.
0.75
0.50
SOT403-1 MO-153 99-12-27
03-02-18
w M
b
p
D
Z
e
0.25
1 8
16 9
θ
A
A
1
A
2
L
p
Q
detail X
L
(A )
3
H
E
E
c
v M A
X
A
y
0 2.5 5 mm
scale
TSSOP16: plastic thin shrink small outline package; 16 leads; body width 4.4 mm SOT403-1
A
max.
1.1
pin 1 index
Fig. 23. Package outline SOT403-1 (TSSOP16)
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 22 / 26
74HC4053; 74HCT4053 DHVQFN16: plastic dual in-line compatible thermal enhanced very thin quad flal package; no leads; Tgfijfl 1 A ,/ ,, 77777 4 ddddd ,, L m‘H ‘ k j / ‘ \ ha“ \:| HE *D E$ SCAM WM +— HEW ., r ‘ m e» fiwwupum 1 EJ Deeemg 7% l 53 1 Ej / \\ flflmflflfl \ /
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
terminal 1
index area
0.5 1
A1 Eh
b
UNIT y e
0.2
c
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 3.6
3.4
Dh
2.15
1.85
y1
2.6
2.4
1.15
0.85
e1
2.5
0.30
0.18
0.05
0.00 0.05 0.1
DIMENSIONS (mm are the original dimensions)
SOT763-1 MO-241 - - - - - -
0.5
0.3
L
0.1
v
0.05
w
0 2.5 5 mm
scale
SOT763-1
DHVQFN16: plastic dual in-line compatible thermal enhanced very thin quad flat package; no leads;
16 terminals; body 2.5 x 3.5 x 0.85 mm
A(1)
max.
A
A1
c
detail X
y
y1 C
e
L
Eh
Dh
e
e1
b
2 7
15 10
9
8
1
16
X
D
E
C
B A
terminal 1
index area
A C
C
B
v M
w M
E
(1)
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
D
(1)
02-10-17
03-01-27
Fig. 24. Package outline SOT763-1 (DHVQFN16)
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 23 / 26
74HC4053; 74HCT4053 Table 13. Abbreviations Table 14. Revision history
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
13. Abbreviations
Table 13. Abbreviations
Acronym Description
CDM Charged Device Model
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
14. Revision history
Table 14. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74HC_HCT4053 v.10 20200305 Product data sheet - 74HC_HCT4053 v.9
Modifications: The format of this data sheet has been redesigned to comply with the identity
guidelines of Nexperia.
Legal texts have been adapted to the new company name where appropriate.
Type number 74HCT4053DB (SOT338-1) removed.
Table 4: Derating values for Ptot total power dissipation updated.
74HC_HCT4053 v.9 20160210 Product data sheet - 74HC_HCT4053 v.8
Modifications: Type numbers 74HC4053N and 74HCT4053N (SOT38-4) removed.
74HC_HCT4053 v.8 20120719 Product data sheet - 74HC_HCT4053 v.7
Modifications: CDM added to features.
74HC_HCT4053 v.7 20111213 Product data sheet - 74HC_HCT4053 v.6
Modifications: Legal pages updated.
74HC_HCT4053 v.6 20110511 Product data sheet - 74HC_HCT4053 v.5
74HC_HCT4053 v.5 20110118 Product data sheet - 74HC_HCT4053 v.4
74HC_HCT4053 v.4 20060509 Product data sheet - 74HC_HCT4053 v.3
74HC_HCT4053 v.3 20060315 Product data sheet - 74HC_HCT4053_CNV v.2
74HC_HCT4053_CNV v.2 19901201 Product specification - -
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 24 / 26
74HC4053; 74HCT4053 same In a deswgn on new sheaf .s exp‘amed in status of demoem described e «we neeumem was publish es. The latest produd slam hugs waw nexg mm sale 7 Nex us or eon us at comma m me genera‘ ierm and can m llwww nex er
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
15. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 25 / 26
74HC4053; 74HCT4053
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Applications.................................................................. 1
4. Ordering information....................................................2
5. Functional diagram.......................................................2
6. Pinning information......................................................4
6.1. Pinning.........................................................................4
6.2. Pin description............................................................. 4
7. Functional description................................................. 4
8. Limiting values............................................................. 5
9. Recommended operating conditions..........................5
10. Static characteristics..................................................6
11. Dynamic characteristics...........................................11
11.1. Additional dynamic characteristics........................... 17
12. Package outline........................................................ 20
13. Abbreviations............................................................ 24
14. Revision history........................................................24
15. Legal information......................................................25
© Nexperia B.V. 2020. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 5 March 2020
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 10 — 5 March 2020 26 / 26

Products related to this Datasheet

IC MUX/DEMUX TRIPLE 2X1 16DHVQFN
IC MUX/DEMUX TRIPLE 2X1 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC MUX/DEMUX TRIPLE 2X1 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC MUX/DEMUX TRIPLE 2X1 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC MUX/DEMUX TRIPLE 2X1 16DHVQFN
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC MUX/DEMUX TRIPLE 2X1 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SSOP
IC MUX/DEMUX TRIPLE 2X1 16SSOP
IC MUX/DEMUX TRIPLE 2X1 16SSOP
IC MUX/DEMUX TRIPLE 2X1 16DHVQFN
IC MUX/DEMUX TRIPLE 2X1 16SSOP
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC MUX/DEMUX TRIPLE 2X1 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC MUX/DEMUX TRIPLE 2X1 16DHVQFN
IC MUX/DEMUX TRIPLE 2X1 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC MUX/DEMUX TRIPLE 2X1 16SOIC