httQ://www.maxstream.net
Manufacturer MaxStream, Inc.
Part Number A09-Y8NF
Photo
Specific Freq. (MHz) 896-980
Gain (dBd) 6
Maximum Power
Input (Watts)
200
Product Narrative 4 element, 6 dB gain yagi. 1 piece unit construction with elements welded to boom. Feed system
is enclosed in potted PVC radome for weatherability.
Type 4-Element Yagi
General Freq. (MHz) 896-980
Bandwidth @ Rated
VSWR (MHz)
84
Gain (dBi) 8.15
H. Beamwidth 105 Deg.
Vert. Beamwidth 65 Deg.
Front to Back Ratio
(dB)
16 dB
VSWR 1.5:1
Polarization Vert./Horiz.
Lightning Prot. DC Ground
Size (HxWxD") 12"
Weight 0.68
Rated Wind Velocity
(MPH)
125
Wind Load, (sq ft) 0.09
Lateral Thrust @
RWV (lbs)
Not Specified
Bending Moment @
RWV (ft lbs)
Not Specified
Connector (direct) None
Jumper Included 8" Pigtail w/ N Female
Connector
Placement
Jumper
Mount Hdw. Incl. U-bolts
Incl. Hardware Fits Up to 2-1/8" pipe
Warranty 1 Year
Qty/Uom 1 EACH
List ($) Call
http://www.maxstream.net 801-765-9885

Products related to this Datasheet

RF ANT 938MHZ YAGI N TYP BRKT MT