LCD-S401C39TR Datasheet by Lumex Opto/Components Inc.

View All Related Products | Download PDF Datasheet
OWKQWWQZZED DQQMM5M7 2.54 [0100] I3 (19 PLS.) REPLACES PART 50.80 [2.000] 43.10 [1700] VA. 40 16.51 [0.650] PAD 1.27 (20 PLS.) [0.050] 48.26 [1.900] DIBI'I DETAIL 9.92 [0.390] 2EH g? lg gig: DP: DIG.I DIG. 7 DIS. 1 ' LCDiSEQC4D‘ITR WES mm BIG. 4 .7 1.10 [0043] ® PART NUMBER REV. REV. E.C.N. NUMBER AND REVISION COMMENTS DATE A E.C.N. #10982. 4.16.03 El EON. #11145, 020507 -—T 5.35 [0.2an 21 . ,— 4I CHARMITERISTIES FLUID TYPE; IN [inf/SSW] [232933330] BACKGROUND cum: cm ‘ ‘ ' ' ' VIEVANG magma": am *I mspw MODE REFLECTNE OPERATING VOLTAGE 5v AC. M L_ OPERATING TEMP. on T!) we STORAGE TEMP. —2o'c m we 110 [0.043] _ _ DRMNG METHODE STATIC CONNECTION we 40 PINS PINND. I 2 II SEGMENTDDMNCNCNC ‘IE ID ID DPI 2E ID PIN N0. 11 I2 13 I4 151517 IE IS 20 SEGMENT 2C W1 5E JD 3C DP} ‘E 40 4C 43 PIN N0. ZI 22 2.3 24 25 25 Z7 25 29 30 SEGMENT M ‘F 46 53 )A 1E 16 CHI. 23 PIN N0. SI 32 33 SEGMENT 2F 26 N/C ZA 54» 35 36 37 SE 39 40 IE IA IF IG N/C N/COOM MMQZMflfllZED 0aawm5v7 . _ _ _ . _ _ mm. mcsm _ «mo nm was PER mm. mm W. X-kI (m). ”.th (mm). xxx—2m (mun). mmm rm]. Lw 5:25-ng (mom. L90 EKWHQJS (mum mu- gm m- mm was»: REV. PART NUMBER LCD—84m C39TR 0.39" CHARACTER HEIGHT. FOUR DIGIT LCD GLASS. TN. REFLECTIVE. 4O PINS. mmnnmu Imnm 1K IINKIMTION mum IN THE mCflllEN'l s M FWIV Ix mam. ucwasmvmmm Bletx Inc. K W m THS mum sun In! Au luranwmou coma Hmu 00"an no 9041 MEET Sm: IN ML! BR II mr mun IIELGSIIE mu Drum N :41 mm mm mung]: mm mm mm nr mm: mm mcunmm mar: rm sommfluwmwiwwum] WWIIWLHE Pm PAY mama“ 10 mm swmm Pumas. 5.1m; DRAWN BY: JC 290 E. HELEN ROAD F‘ALATINE, IL SDDS7iS§75 PHONE; +1.847.359.2790 US WEE: www.|umex.com TW WEE: wwaumeXxume CHECKED BY; APPROVED BY: DATE: PAGE: SCALE: ”.1195 I OFI N/A

Products related to this Datasheet

LCD MOD 4 DIG 4 X 1 REFLECTIVE