1829345 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
4' 017918 051020
PHOENIX CONTACT Deutschland GmbH Page 1 / 5
http://www.phoenixcontact.de Feb 2, 2011
Extract from the online
catalog
DFK-MC 1,5/ 2-GF-3,81
Order No.: 1829345
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1829345
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V,
Number of positions: 2, Pitch: 3.81 mm, Color: green, Metal surface:
Sn, Assembly: Direct mounting
Commercial data
GTIN (EAN)
4 017918 051020
sales group E102
Pack 50 pcs.
Customs tariff 85366990
Catalog page information Page 188 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Pitch 3.81 mm
Dimension a 3.81 mm
Number of positions 2
an"; (53 @ @ 93%.
DFK-MC 1,5/ 2-GF-3,81 Order No.: 1829345
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1829345
PHOENIX CONTACT Deutschland GmbH Page 2 / 5
http://www.phoenixcontact.de Feb 2, 2011
Technical data
Range of articles DFK-MC 1,5/..-GF
Insulating material group I
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/2) 160 V
Rated voltage (II/2) 320 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Nominal voltage UN160 V
Nominal cross section 1.5 mm²
Maximum load current 8 A
Insulating material PA
Inflammability class acc. to UL 94 V0
Max. current slip-on connection 8 A
Dimensions of slip-on connection 2,8 x 0,8 mm
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 1.5 mm²
Conductor cross section AWG/kcmil min. 28
Conductor cross section AWG/kcmil max 16
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
DFK-MC 1,5/ 2-GF-3,81 Order No.: 1829345
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1829345
PHOENIX CONTACT Deutschland GmbH Page 3 / 5
http://www.phoenixcontact.de Feb 2, 2011
Accessories
Item Designation Description
Assembly
0710015 DFK-MC SS Screw set, for securing the header to the housing wall, consists of
M2 x 8 screw, spring washer and nut, 1 piece each
Marking
0804109 SK 3,81/2,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 10-section marker
strip, 14 identical decades marked 1-10, 11-20 etc. up to 91-
(99)100, sufficient for 140 terminal blocks
Plug/Adapter
1734634 CP-MSTB Keying profile, is inserted into the slot on the plug or inverted
header, red insulating material
Tools
1205037 SZS 0,4X2,5 VDE Screwdriver, bladed, VDE insulated, size: 0.4 x 2.5 x 80 mm, 2-
component grip, with non-slip grip
Additional products
Item Designation Description
General
1851232 FK-MCP 1,5/ 2-STF-3,81 Plug component, Nominal current: 8 A, Rated voltage (III/2): 160
V, Number of positions: 2, Pitch: 3.81 mm, Color: green, Metal
surface: Sn
1850851 FRONT-MC 1,5/ 2-STF-3,81 Plug component, Nominal current: 8 A, Rated voltage (III/2): 160
V, Number of positions: 2, Pitch: 3.81 mm, Color: green, Metal
surface: Sn
1827703 MC 1,5/ 2-STF-3,81 Plug component, Nominal current: 8 A, Rated voltage (III/2): 160
V, Number of positions: 2, Pitch: 3.81 mm, Color: green, Metal
surface: Sn
1852367 MCC 1/ 2-STZF-3,81 Plug component, Nominal current: 8 A, Rated voltage (III/2): 160
V, Number of positions: 2, Pitch: 3.81 mm, Color: green, Metal
surface: Sn, Corresponding female crimp contacts with current
[A] and conductor cross section range [mm²] data: 5A/MCC-MT
0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)
1828346 MCVR 1,5/ 2-STF-3,81 Plug component, Nominal current: 8 A, Rated voltage (III/2): 160
V, Number of positions: 2, Pitch: 3.81 mm, Color: green, Metal
surface: Sn
1828498 MCVW 1,5/ 2-STF-3,81 Plug component, Nominal current: 8 A, Rated voltage (III/2): 160
V, Number of positions: 2, Pitch: 3.81 mm, Color: green, Metal
surface: Sn
l‘zfl MW a; fl; 11,253; um f . | Q | | |
DFK-MC 1,5/ 2-GF-3,81 Order No.: 1829345
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1829345
PHOENIX CONTACT Deutschland GmbH Page 4 / 5
http://www.phoenixcontact.de Feb 2, 2011
1897542 QC 0,5/ 2-STF-3,81 Plug component, Nominal current: 6 A, Rated voltage (III/2): 200
V, Number of positions: 2, Pitch: 3.81 mm, Color: green, Metal
surface: Sn
Diagrams/Drawings
Drilling plan/solder pad geometry
Dimension b = 6.19 mm + (no. of pos. x 3.81 mm)
Dimension c = Dim. b + 4.7 mm
Dimensioned drawing
DFK-MC 1,5/ 2-GF-3,81 Order No.: 1829345
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1829345
PHOENIX CONTACT Deutschland GmbH Page 5 / 5
http://www.phoenixcontact.de Feb 2, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLK HEADER 2POS GREEN